Datasheets
LTC2637CDE-HMX10#PBF by:

Octal 12-/10-/8-Bit I<sup>2</sup>C VOUT DACs with 10ppm/&deg;C Reference

Part Details for LTC2637CDE-HMX10#PBF by Analog Devices Inc

Overview of LTC2637CDE-HMX10#PBF by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Transportation and Logistics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2637CDE-HMX10#PBF Analog Devices Octal 12-/10-/8-B I2C VOUT DAC
LTC2637CDE-HMX10#TRPBF Analog Devices Octal 12-/10-/8-B I2C VOUT DAC
LTC2637CDE-HZ8#PBF Analog Devices Octal 12-/10-/8-B I2C VOUT DAC

Price & Stock for LTC2637CDE-HMX10#PBF

Part # Distributor Description Stock Price Buy
DISTI # LTC2637CDE-HMX10#PBF-ND
DigiKey IC DAC 10BIT V-OUT 14DFN Min Qty: 91 Lead time: 39 Weeks Container: Tube Temporarily Out of Stock
  • 91 $8.2134
$8.2134 Buy Now
DISTI # 584-C2637CDE-HMX10PF
Mouser Electronics Digital to Analog Converters - DAC Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/ C Reference RoHS: Compliant 0
  • 91 $9.2800
  • 273 $8.8200
$8.8200 / $9.2800 Order Now
Analog Devices Inc Octal 12-/10-/8-B I2C VOUT DAC Package Multiple: 91 0
  • 1 $7.9600
  • 1,000 $5.6400
$5.6400 / $7.9600 Buy Now
DISTI # LTC2637CDEHMX10
Richardson RFPD CONVERTER - DAC RoHS: Compliant Min Qty: 91 0
  • 91 $8.4600
  • 100 $7.9900
  • 500 $7.7700
  • 1,000 $7.5700
  • 5,000 $7.2800
$7.2800 / $8.4600 Buy Now

Part Details for LTC2637CDE-HMX10#PBF

LTC2637CDE-HMX10#PBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTC2637CDE-HMX10#PBF Part Data Attributes

LTC2637CDE-HMX10#PBF Analog Devices Inc
Buy Now Datasheet
Compare Parts:
LTC2637CDE-HMX10#PBF Analog Devices Inc Octal 12-/10-/8-Bit I<sup>2</sup>C VOUT DACs with 10ppm/&deg;C Reference
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Package Description 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-14
Pin Count 14
Manufacturer Package Code 05-08-1708
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog Output Voltage-Max 4.096 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER
Input Bit Code BINARY
Input Format SERIAL
JESD-30 Code R-PDSO-N14
JESD-609 Code e3
Length 4 mm
Linearity Error-Max (EL) 0.0977%
Moisture Sensitivity Level 1
Number of Bits 10
Number of Functions 8
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.8 mm
Settling Time-Nom (tstl) 4.3 µs
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Alternate Parts for LTC2637CDE-HMX10#PBF

This table gives cross-reference parts and alternative options found for LTC2637CDE-HMX10#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2637CDE-HMX10#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LTC2637HDE-HMX10#PBF LTC2637 - Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: DFN; Pins: 14; Temperature Range: -40°C to 125°C Linear Technology LTC2637CDE-HMX10#PBF vs LTC2637HDE-HMX10#PBF
LTC2637CDE-HMX10#TRPBF Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference Analog Devices Inc LTC2637CDE-HMX10#PBF vs LTC2637CDE-HMX10#TRPBF
LTC2637IDE-HMX10#TRPBF LTC2637 - Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C Linear Technology LTC2637CDE-HMX10#PBF vs LTC2637IDE-HMX10#TRPBF
LTC2637HDE-HMX10#TRPBF LTC2637 - Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: DFN; Pins: 14; Temperature Range: -40°C to 125°C Linear Technology LTC2637CDE-HMX10#PBF vs LTC2637HDE-HMX10#TRPBF
LTC2637HDE-HMX10#PBF Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference Analog Devices Inc LTC2637CDE-HMX10#PBF vs LTC2637HDE-HMX10#PBF
LTC2637HDE-HMX10#TRPBF Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference Analog Devices Inc LTC2637CDE-HMX10#PBF vs LTC2637HDE-HMX10#TRPBF
LTC2637CDE-HMX10#TRPBF LTC2637 - Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: DFN; Pins: 14; Temperature Range: 0°C to 70°C Linear Technology LTC2637CDE-HMX10#PBF vs LTC2637CDE-HMX10#TRPBF
LTC2637IDE-HMX10#TRPBF Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference Analog Devices Inc LTC2637CDE-HMX10#PBF vs LTC2637IDE-HMX10#TRPBF
LTC2637CDE-HMX10#PBF LTC2637 - Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: DFN; Pins: 14; Temperature Range: 0°C to 70°C Linear Technology LTC2637CDE-HMX10#PBF vs LTC2637CDE-HMX10#PBF
Part Number Description Manufacturer Compare
LTC2637IDE-HMX10#TRPBF LTC2637 - Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C Linear Technology LTC2637CDE-HMX10#PBF vs LTC2637IDE-HMX10#TRPBF
LTC2637IDE-HMX10#TRPBF Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference Analog Devices Inc LTC2637CDE-HMX10#PBF vs LTC2637IDE-HMX10#TRPBF
LTC2637CDE-HMX10#PBF LTC2637 - Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: DFN; Pins: 14; Temperature Range: 0°C to 70°C Linear Technology LTC2637CDE-HMX10#PBF vs LTC2637CDE-HMX10#PBF
LTC2637HMS-HMX10#PBF Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference Analog Devices Inc LTC2637CDE-HMX10#PBF vs LTC2637HMS-HMX10#PBF
LTC2637CMS-HMX10#PBF Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference Analog Devices Inc LTC2637CDE-HMX10#PBF vs LTC2637CMS-HMX10#PBF
LTC2637HDE-HMX10#TRPBF LTC2637 - Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: DFN; Pins: 14; Temperature Range: -40°C to 125°C Linear Technology LTC2637CDE-HMX10#PBF vs LTC2637HDE-HMX10#TRPBF
LTC2637IMS-HMX10#PBF LTC2637 - Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC2637CDE-HMX10#PBF vs LTC2637IMS-HMX10#PBF
LTC2637HDE-HMX10#PBF Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference Analog Devices Inc LTC2637CDE-HMX10#PBF vs LTC2637HDE-HMX10#PBF
LTC2637CDE-HMX10#TRPBF LTC2637 - Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: DFN; Pins: 14; Temperature Range: 0°C to 70°C Linear Technology LTC2637CDE-HMX10#PBF vs LTC2637CDE-HMX10#TRPBF
LTC2637CMS-HMX10#TRPBF LTC2637 - Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: MSOP; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC2637CDE-HMX10#PBF vs LTC2637CMS-HMX10#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC2637CDE-HMX10#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC2637CDE-HMX10#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC2637CDE-HMX10#PBF would you like to use for your alert(s)?
  • Please alert me when LTC2637CDE-HMX10#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC2637CDE-HMX10#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC2637CDE-HMX10#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC2637CDE-HMX10#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC2637CDE-HMX10#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC2637CDE-HMX10#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: