There are no models available for this part yet.
Overview of LTC2634CMSE-LZ12#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Transportation and Logistics
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2634CMSE-LZ12#PBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p | |
LTC2634CMSE-LZ12#TRPBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p | |
LTC2634CMSE-HMI10#TRPBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p |
Price & Stock for LTC2634CMSE-LZ12#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AM8037
|
Newark | Da Converter, 12Bit, Msop-10 Rohs Compliant: Yes |Analog Devices LTC2634CMSE-LZ12#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.5300 / $10.9000 | Buy Now | |
DISTI #
LTC2634CMSE-LZ12#PBF-ND
|
DigiKey | IC DAC 12BIT V-OUT 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
50 In Stock |
|
$6.4250 / $13.6400 | Buy Now | |
DISTI #
584-C2634CMSE-LZ12PF
|
Mouser Electronics | Digital to Analog Converters - DAC Quad 12-/10-/8-Bit Rail-to-Rail DACs with 10ppm/ C Reference RoHS: Compliant | 186 |
|
$6.3600 / $13.6400 | Buy Now | |
DISTI #
V36:1790_06456092
|
Arrow Electronics | DAC 4-CH 12-bit 10-Pin MSOP EP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2237 | Americas - 3 |
|
$6.0010 | Buy Now | |
Analog Devices Inc | 4x 12-/10-/8-B R2R DACs w/ 10p Package Multiple: 50 | 1160 |
|
$6.4250 / $13.6400 | Buy Now | ||
DISTI #
48101004
|
Verical | DAC 4-CH 12-bit 10-Pin MSOP EP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 1150 |
|
$6.1400 | Buy Now | |
DISTI #
65740310
|
Verical | DAC 4-CH 12-bit 10-Pin MSOP EP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 3 Date Code: 2237 | Americas - 3 |
|
$6.0010 | Buy Now | |
DISTI #
LTC2634CMSELZ12
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 50 | 0 |
|
$6.6400 / $7.7100 | Buy Now |
CAD Models for LTC2634CMSE-LZ12#PBF by Analog Devices Inc
Part Data Attributes for LTC2634CMSE-LZ12#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
LEAD FREE, PLASTIC, MSOP-10
|
Pin Count
|
10
|
Manufacturer Package Code
|
05-08-1664
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog Output Voltage-Max
|
2.5 V
|
Analog Output Voltage-Min
|
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
S-PDSO-G10
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Linearity Error-Max (EL)
|
0.061%
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.1 mm
|
Settling Time-Nom (tstl)
|
4.2 µs
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Related Parts for LTC2634CMSE-LZ12#PBF
-
ATMEGA649-16MUMicrocontrollers
-
LTC2293CUP#TRPBFAnalog to Digital Converters
-
LTC2634IMSE-LZ12#PBFDigital to Analog Converters
-
MAX14880AWE+Line Driver or Receivers
-
MIC803-30D2VM3-TRPower Management Circuits
-
MIC39102YM-TRLinear Regulator ICs
-
ADR06BKSZ-REEL7Voltage References
-
MX29GL128ELT2I-90GFlash Memories
-
LMV761MF/NOPBComparators