Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Symbol
Footprint
3D Model
Manufacturer Package Code
Analog Output Voltage-Max
Analog Output Voltage-Min
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Want to compare parts?
Analog Devices Inc
Dual 12-/10-/8-Bit SPI VOUT DACs with 10ppm/°C Reference
VS
Select a part to compare
Choose Part to Compare
Search a specific part
LTC2632ACTS8-LZ12#TRMPBF - Analog Devices Inc
LTC2632ACTS8-LZ12#TRPBF - Analog Devices Inc
LTC2632AHTS8-LZ12#TRPBF - Analog Devices Inc
MAX5815BAUD+ - Maxim Integrated Products
MAX5815AAUD+T - Maxim Integrated Products
LTC2632ACTS8-LZ12#TRMPBF - Analog Devices Inc
MAX5815BAUD+T - Analog Devices Inc
MAX5815BAUD+ - Analog Devices Inc
LTC2632ACTS8-LZ12#TRPBF - Analog Devices Inc
LTC2632AHTS8-LZ12#TRPBF - Analog Devices Inc
This table gives cross-reference parts and alternative options found for LTC2632AHTS8-LZ12#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2632AHTS8-LZ12#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
LTC2632ACTS8-LZ12#TRMPBF
Dual 12-/10-/8-Bit SPI VOUT DACs with 10ppm/°C Reference
Analog Devices Inc
LTC2632AHTS8-LZ12#TRMPBF vs LTC2632ACTS8-LZ12#TRMPBF
LTC2632ACTS8-LZ12#TRPBF
Dual 12-/10-/8-Bit SPI VOUT DACs with 10ppm/°C Reference
Analog Devices Inc
LTC2632AHTS8-LZ12#TRMPBF vs LTC2632ACTS8-LZ12#TRPBF
LTC2632AHTS8-LZ12#TRPBF
Dual 12-/10-/8-Bit SPI VOUT DACs with 10ppm/°C Reference
Analog Devices Inc
LTC2632AHTS8-LZ12#TRMPBF vs LTC2632AHTS8-LZ12#TRPBF
Part Number
Description
Manufacturer
Compare
MAX5815BAUD+
D/A Converter, 12-Bit, 4 Func, BICMOS, PDSO14,
Maxim Integrated Products
LTC2632AHTS8-LZ12#TRMPBF vs MAX5815BAUD+
MAX5815AAUD+T
D/A Converter, 4 Func, PDSO14,
Maxim Integrated Products
LTC2632AHTS8-LZ12#TRMPBF vs MAX5815AAUD+T
LTC2632ACTS8-LZ12#TRMPBF
Dual 12-/10-/8-Bit SPI VOUT DACs with 10ppm/°C Reference
Analog Devices Inc
LTC2632AHTS8-LZ12#TRMPBF vs LTC2632ACTS8-LZ12#TRMPBF
MAX5815BAUD+T
Ultra-Small, Quad-Channel, 8-/10-/12-Bit Buffered Output DACs with Internal Reference and I2 C Interface, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 125C
Analog Devices Inc
LTC2632AHTS8-LZ12#TRMPBF vs MAX5815BAUD+T
MAX5815BAUD+
Ultra-Small, Quad-Channel, 8-/10-/12-Bit Buffered Output DACs with Internal Reference and I2 C Interface, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 125C
Analog Devices Inc
LTC2632AHTS8-LZ12#TRMPBF vs MAX5815BAUD+
LTC2632ACTS8-LZ12#TRPBF
Dual 12-/10-/8-Bit SPI VOUT DACs with 10ppm/°C Reference
Analog Devices Inc
LTC2632AHTS8-LZ12#TRMPBF vs LTC2632ACTS8-LZ12#TRPBF
LTC2632AHTS8-LZ12#TRPBF
Dual 12-/10-/8-Bit SPI VOUT DACs with 10ppm/°C Reference
Analog Devices Inc
LTC2632AHTS8-LZ12#TRMPBF vs LTC2632AHTS8-LZ12#TRPBF