Datasheets
LTC2631HTS8-LM12#TRPBF by:

LTC2631 - Single 12-/10-/8-Bit I<sup>2</sup>C VOUT DACs with 10ppm/&deg;C Reference; Package: SOT; Pins: 8; Temperature Range: -40&deg;C to 125&deg;C

Part Details for LTC2631HTS8-LM12#TRPBF by Linear Technology

Overview of LTC2631HTS8-LM12#TRPBF by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for LTC2631HTS8-LM12#TRPBF

LTC2631HTS8-LM12#TRPBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTC2631HTS8-LM12#TRPBF Part Data Attributes

LTC2631HTS8-LM12#TRPBF Linear Technology
Buy Now Datasheet
Compare Parts:
LTC2631HTS8-LM12#TRPBF Linear Technology LTC2631 - Single 12-/10-/8-Bit I<sup>2</sup>C VOUT DACs with 10ppm/&deg;C Reference; Package: SOT; Pins: 8; Temperature Range: -40&deg;C to 125&deg;C
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code SOT
Package Description TSOT-23, 8 PIN
Pin Count 8
Manufacturer Package Code TS8
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Analog Output Voltage-Max 2.5 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER
Input Bit Code BINARY
Input Format SERIAL
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 2.9 mm
Linearity Error-Max (EL) 0.061%
Moisture Sensitivity Level 1
Number of Bits 12
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code VSSOP
Package Equivalence Code TSSOP8,.1
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1 mm
Settling Time-Nom (tstl) 4.1 µs
Supply Current-Max 0.26 mA
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.625 mm

Alternate Parts for LTC2631HTS8-LM12#TRPBF

This table gives cross-reference parts and alternative options found for LTC2631HTS8-LM12#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2631HTS8-LM12#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LTC2631CTS8-LM12#TRPBF LTC2631 - Single 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC2631HTS8-LM12#TRPBF vs LTC2631CTS8-LM12#TRPBF
LTC2631HTS8-LM12#TRMPBF Single 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference Analog Devices Inc LTC2631HTS8-LM12#TRPBF vs LTC2631HTS8-LM12#TRMPBF
LTC2631ITS8-LM12#TRMPBF Single 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference Analog Devices Inc LTC2631HTS8-LM12#TRPBF vs LTC2631ITS8-LM12#TRMPBF
LTC2631HTS8-LM12#PBF LTC2631 - Single 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: SOT; Pins: 8; Temperature Range: -40°C to 125°C Linear Technology LTC2631HTS8-LM12#TRPBF vs LTC2631HTS8-LM12#PBF
LTC2631ITS8-LM12#PBF LTC2631 - Single 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC2631HTS8-LM12#TRPBF vs LTC2631ITS8-LM12#PBF
LTC2631ITS8-LM12#TRPBF Single 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference Analog Devices Inc LTC2631HTS8-LM12#TRPBF vs LTC2631ITS8-LM12#TRPBF
LTC2631HTS8-LM12#TRPBF Single 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference Analog Devices Inc LTC2631HTS8-LM12#TRPBF vs LTC2631HTS8-LM12#TRPBF
LTC2631ITS8-LM12#PBF Single 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference Analog Devices Inc LTC2631HTS8-LM12#TRPBF vs LTC2631ITS8-LM12#PBF
LTC2631CTS8-LM12#TRMPBF Single 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference Analog Devices Inc LTC2631HTS8-LM12#TRPBF vs LTC2631CTS8-LM12#TRMPBF
LTC2631HTS8-LM12#TRMPBF LTC2631 - Single 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: SOT; Pins: 8; Temperature Range: -40°C to 125°C Linear Technology LTC2631HTS8-LM12#TRPBF vs LTC2631HTS8-LM12#TRMPBF
Part Number Description Manufacturer Compare
LTC2631HTS8-LM12#TRPBF Single 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference Analog Devices Inc LTC2631HTS8-LM12#TRPBF vs LTC2631HTS8-LM12#TRPBF
LTC2631ITS8-LM12#PBF Single 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference Analog Devices Inc LTC2631HTS8-LM12#TRPBF vs LTC2631ITS8-LM12#PBF
LTC2631ITS8-LM12#TRPBF Single 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference Analog Devices Inc LTC2631HTS8-LM12#TRPBF vs LTC2631ITS8-LM12#TRPBF
LTC2631CTS8-LM12#TRMPBF Single 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference Analog Devices Inc LTC2631HTS8-LM12#TRPBF vs LTC2631CTS8-LM12#TRMPBF
LTC2631HTS8-LM12#TRMPBF Single 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference Analog Devices Inc LTC2631HTS8-LM12#TRPBF vs LTC2631HTS8-LM12#TRMPBF
LTC2631ITS8-LM12#TRMPBF LTC2631 - Single 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC2631HTS8-LM12#TRPBF vs LTC2631ITS8-LM12#TRMPBF
LTC2631ITS8-LM12#TRMPBF Single 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference Analog Devices Inc LTC2631HTS8-LM12#TRPBF vs LTC2631ITS8-LM12#TRMPBF
LTC2631HTS8-LM12#PBF LTC2631 - Single 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: SOT; Pins: 8; Temperature Range: -40°C to 125°C Linear Technology LTC2631HTS8-LM12#TRPBF vs LTC2631HTS8-LM12#PBF
LTC2631HTS8-LM12#TRMPBF LTC2631 - Single 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: SOT; Pins: 8; Temperature Range: -40°C to 125°C Linear Technology LTC2631HTS8-LM12#TRPBF vs LTC2631HTS8-LM12#TRMPBF
LTC2631CTS8-LM12#TRPBF LTC2631 - Single 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC2631HTS8-LM12#TRPBF vs LTC2631CTS8-LM12#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC2631HTS8-LM12#TRPBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC2631HTS8-LM12#TRPBF by Linear Technology

  • Please alert me when LTC2631HTS8-LM12#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTC2631HTS8-LM12#TRPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC2631HTS8-LM12#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTC2631HTS8-LM12#TRPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC2631HTS8-LM12#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC2631HTS8-LM12#TRPBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: