Part Details for LTC2631AHTS8-HZ12#TRPBF by Analog Devices Inc
Overview of LTC2631AHTS8-HZ12#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2631AHTS8-HZ12#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2631AHTS8-HZ12#TRPBF-ND
|
DigiKey | IC DAC 12BIT V-OUT TSOT23-8 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9625 | Buy Now |
DISTI #
584-2631AHTS8HZ12TPF
|
Mouser Electronics | Digital to Analog Converters - DAC Single 12-/10-/8-Bit I2C VOUT DACs with 10ppm/ C Reference RoHS: Compliant | 0 |
|
$4.1600 | Order Now |
|
Analog Devices Inc | 1x 12-/10-/8-B I2C VOUT DACs w Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.1700 / $4.4900 | Buy Now |
DISTI #
LTC2631AHT8HZ12
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.0900 / $4.2500 | Buy Now |
Part Details for LTC2631AHTS8-HZ12#TRPBF
LTC2631AHTS8-HZ12#TRPBF CAD Models
LTC2631AHTS8-HZ12#TRPBF Part Data Attributes
|
LTC2631AHTS8-HZ12#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2631AHTS8-HZ12#TRPBF
Analog Devices Inc
Single 12-/10-/8-Bit I<sup>2</sup>C VOUT DACs with 10ppm/°C Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1637 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 4.096 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Settling Time-Nom (tstl) | 4.6 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC2631AHTS8-HZ12#TRPBF
This table gives cross-reference parts and alternative options found for LTC2631AHTS8-HZ12#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2631AHTS8-HZ12#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2631ACTS8-HZ12#PBF | Analog Devices Inc | Check for Price | LTC2631ACTS8-HZ12#PBF | LTC2631AHTS8-HZ12#TRPBF vs LTC2631ACTS8-HZ12#PBF |
LTC2631AHTS8-HZ12#TRMPBF | Analog Devices Inc | Check for Price | Single 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference | LTC2631AHTS8-HZ12#TRPBF vs LTC2631AHTS8-HZ12#TRMPBF |
LTC2631ACTS8-HZ12#TRPBF | Analog Devices Inc | Check for Price | Single 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference | LTC2631AHTS8-HZ12#TRPBF vs LTC2631ACTS8-HZ12#TRPBF |
LTC2631AHTS8-HZ12#PBF | Linear Technology | Check for Price | LTC2631 - Single 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: SOT; Pins: 8; Temperature Range: -40°C to 125°C | LTC2631AHTS8-HZ12#TRPBF vs LTC2631AHTS8-HZ12#PBF |
LTC2631AITS8-HZ12#PBF | Linear Technology | Check for Price | LTC2631 - Single 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | LTC2631AHTS8-HZ12#TRPBF vs LTC2631AITS8-HZ12#PBF |
LTC2631ACTS8-HZ12#PBF | Linear Technology | Check for Price | LTC2631 - Single 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | LTC2631AHTS8-HZ12#TRPBF vs LTC2631ACTS8-HZ12#PBF |
LTC2631ACTS8-HZ12#TRPBF | Linear Technology | Check for Price | LTC2631 - Single 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | LTC2631AHTS8-HZ12#TRPBF vs LTC2631ACTS8-HZ12#TRPBF |
LTC2631AITS8-HZ12#TRMPBF | Analog Devices Inc | $4.7427 | Single 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference | LTC2631AHTS8-HZ12#TRPBF vs LTC2631AITS8-HZ12#TRMPBF |
LTC2631AITS8-HZ12#TRMPBF | Linear Technology | Check for Price | LTC2631 - Single 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | LTC2631AHTS8-HZ12#TRPBF vs LTC2631AITS8-HZ12#TRMPBF |