Part Details for LTC2629CGN#TRPBF by Analog Devices Inc
Overview of LTC2629CGN#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2629CGN-1#TRPBF | Analog Devices | 4x 16-/14-/12-B R2R DACs w/ I2 | |
LTC2629CGN#TRPBF | Analog Devices | 4x 16-/14-/12-B R2R DACs w/ I2 | |
LTC2629CGN-1#PBF | Analog Devices | 4x 16-/14-/12-B R2R DACs w/ I2 |
Price & Stock for LTC2629CGN#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2629CGN#TRPBF-ND
|
DigiKey | IC DAC 12BIT V-OUT 16SSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.1750 | Buy Now |
DISTI #
584-LTC2629CGN#TRPBF
|
Mouser Electronics | Digital to Analog Converters - DAC 4x 16-/14-/12-B R2R DACs w/ I2C Int RoHS: Compliant | 0 |
|
$8.6700 | Order Now |
|
Analog Devices Inc | 4x 16-/14-/12-B R2R DACs w/ I2 Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$6.5400 / $9.2300 | Buy Now |
DISTI #
LTC2629CGNTRPBF
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 2500 | 0 |
|
$8.4500 / $8.7800 | Buy Now |
Part Details for LTC2629CGN#TRPBF
LTC2629CGN#TRPBF CAD Models
LTC2629CGN#TRPBF Part Data Attributes
|
LTC2629CGN#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2629CGN#TRPBF
Analog Devices Inc
Quad 16-/14-/12-Bit Rail-to-Rail DACs with I<sup>2</sup>C Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 7 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC2629CGN#TRPBF
This table gives cross-reference parts and alternative options found for LTC2629CGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2629CGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2629CGN | D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO16 | Analog Devices Inc | LTC2629CGN#TRPBF vs LTC2629CGN |
LTC2629CGN#PBF | LTC2629 - Quad 16-/14-/12-Bit Rail-to-Rail DACs with I2C Interface; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2629CGN#TRPBF vs LTC2629CGN#PBF |
LTC2629CGN | LTC2629 - Quad 16-/14-/12-Bit Rail-to-Rail DACs with I2C Interface; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2629CGN#TRPBF vs LTC2629CGN |