-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 12-Bit Rail-to-Rail DACs in 8-Lead MSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2447
|
Newark | Dac, 12Bit, Msop-8, 0 To 70Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:3 Wire, Microwire, Serial, Spi, Supply Voltage Range:2.5V To 5.5V, Adc/Dac Case Style:Msop, No. Of Pins:8Pins, Operating Temperature Min:0°Crohs Compliant: Yes |Analog Devices LTC2622CMS8#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2497 |
|
$5.2600 / $9.2800 | Buy Now |
DISTI #
LTC2622CMS8#TRPBFCT-ND
|
DigiKey | IC DAC 12BIT V-OUT 8MSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5586 In Stock |
|
$4.8712 / $8.9200 | Buy Now |
DISTI #
584-LTC2622CMS8TRPBF
|
Mouser Electronics | Digital to Analog Converters - DAC 2x 12-B R2R DACs in 8-Lead MS RoHS: Compliant | 12650 |
|
$4.7500 / $8.8400 | Buy Now |
|
Analog Devices Inc | 2x 12-B R2R DACs in 8-Lead MS Min Qty: 1 Package Multiple: 2500 | 3618 |
|
$4.8712 / $8.9200 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2622CMS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2622CMS8#TRPBF
Analog Devices Inc
Dual 12-Bit Rail-to-Rail DACs in 8-Lead MSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 7 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC2622CMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2622CMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2622CMS8#TR | LTC2622 - Dual 12-Bit Rail-to-Rail DACs in 8-Lead MSOP; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2622CMS8#TRPBF vs LTC2622CMS8#TR |
LTC2622CMS8#TR | D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO8 | Analog Devices Inc | LTC2622CMS8#TRPBF vs LTC2622CMS8#TR |
LTC2622IMS8#TR | D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO8 | Analog Devices Inc | LTC2622CMS8#TRPBF vs LTC2622IMS8#TR |
LTC2622IMS8 | D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO8 | Analog Devices Inc | LTC2622CMS8#TRPBF vs LTC2622IMS8 |
LTC2622IMS8 | LTC2622 - Dual 12-Bit Rail-to-Rail DACs in 8-Lead MSOP; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2622CMS8#TRPBF vs LTC2622IMS8 |
LTC2622IMS8#TRPBF | Dual 12-Bit Rail-to-Rail DACs in 8-Lead MSOP | Analog Devices Inc | LTC2622CMS8#TRPBF vs LTC2622IMS8#TRPBF |
LTC2622IMS8#TR | LTC2622 - Dual 12-Bit Rail-to-Rail DACs in 8-Lead MSOP; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2622CMS8#TRPBF vs LTC2622IMS8#TR |
LTC2622IMS8#PBF | LTC2622 - Dual 12-Bit Rail-to-Rail DACs in 8-Lead MSOP; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2622CMS8#TRPBF vs LTC2622IMS8#PBF |
LTC2622CMS8 | D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO8 | Analog Devices Inc | LTC2622CMS8#TRPBF vs LTC2622CMS8 |
LTC2622CMS8#PBF | LTC2622 - Dual 12-Bit Rail-to-Rail DACs in 8-Lead MSOP; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2622CMS8#TRPBF vs LTC2622CMS8#PBF |