Part Details for LTC2615CGN-1 by Analog Devices Inc
Overview of LTC2615CGN-1 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for LTC2615CGN-1
LTC2615CGN-1 CAD Models
LTC2615CGN-1 Part Data Attributes
|
LTC2615CGN-1
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2615CGN-1
Analog Devices Inc
D/A Converter, 1 Func, Serial Input Loading, 9us Settling Time, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.89 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Settling Time-Nom (tstl) | 9 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LTC2615CGN-1
This table gives cross-reference parts and alternative options found for LTC2615CGN-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2615CGN-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2615IGN-1#PBF | Octal 14-Bit Rail-to-Rail DACs in 16-Lead SSOP | Analog Devices Inc | LTC2615CGN-1 vs LTC2615IGN-1#PBF |
LTC2615IGN-1 | LTC2615 - Octal 14-Bit Rail-to-Rail DACs in 16-Lead SSOP; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2615CGN-1 vs LTC2615IGN-1 |
LTC2615IGN | D/A Converter, 1 Func, Serial Input Loading, 9us Settling Time, PDSO16 | Analog Devices Inc | LTC2615CGN-1 vs LTC2615IGN |
LTC2615CGN-1#PBF | Octal 14-Bit Rail-to-Rail DACs in 16-Lead SSOP | Analog Devices Inc | LTC2615CGN-1 vs LTC2615CGN-1#PBF |
LTC2615CGN | D/A Converter, 1 Func, Serial Input Loading, 9us Settling Time, PDSO16 | Analog Devices Inc | LTC2615CGN-1 vs LTC2615CGN |
LTC2615IGN | LTC2615 - Octal 14-Bit Rail-to-Rail DACs in 16-Lead SSOP; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2615CGN-1 vs LTC2615IGN |
LTC2615IGN#PBF | LTC2615 - Octal 14-Bit Rail-to-Rail DACs in 16-Lead SSOP; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2615CGN-1 vs LTC2615IGN#PBF |
LTC2615CGN | LTC2615 - Octal 14-Bit Rail-to-Rail DACs in 16-Lead SSOP; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2615CGN-1 vs LTC2615CGN |
LTC2615IGN#PBF | Octal 14-Bit Rail-to-Rail DACs in 16-Lead SSOP | Analog Devices Inc | LTC2615CGN-1 vs LTC2615IGN#PBF |
LTC2615CGN-1 | LTC2615 - Octal 14-Bit Rail-to-Rail DACs in 16-Lead SSOP; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2615CGN-1 vs LTC2615CGN-1 |