-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 14-Bit Rail-to-Rail DACs in 8-Lead MSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2612CMS8#TRPBF-ND
|
DigiKey | IC DAC 14BIT V-OUT 8MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.6750 | Buy Now |
DISTI #
584-LTC2612CMS8TRPBF
|
Mouser Electronics | Digital to Analog Converters - DAC 2x 14-B R2R DACs in 8-Lead MS RoHS: Compliant | 0 |
|
$5.6700 | Order Now |
|
Analog Devices Inc | 2x 14-B R2R DACs in 8-Lead MS Min Qty: 2500 Package Multiple: 2500 | 15000 |
|
$4.5400 / $6.3600 | Buy Now |
DISTI #
LTC2612CMS8TRPB
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.8700 / $6.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2612CMS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2612CMS8#TRPBF
Analog Devices Inc
Dual 14-Bit Rail-to-Rail DACs in 8-Lead MSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 9 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC2612CMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2612CMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2612IMS8#TR | Linear Technology | Check for Price | LTC2612 - Dual 14-Bit Rail-to-Rail DACs in 8-Lead MSOP; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC2612CMS8#TRPBF vs LTC2612IMS8#TR |
LTC2612CMS8#TR | Linear Technology | Check for Price | LTC2612 - Dual 14-Bit Rail-to-Rail DACs in 8-Lead MSOP; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC2612CMS8#TRPBF vs LTC2612CMS8#TR |
LTC2612IMS8#TRPBF | Analog Devices Inc | Check for Price | Dual 14-Bit Rail-to-Rail DACs in 8-Lead MSOP | LTC2612CMS8#TRPBF vs LTC2612IMS8#TRPBF |
LTC2612IMS8#PBF | Linear Technology | Check for Price | LTC2612 - Dual 14-Bit Rail-to-Rail DACs in 8-Lead MSOP; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC2612CMS8#TRPBF vs LTC2612IMS8#PBF |
LTC2612CMS8#TRPBF | Linear Technology | Check for Price | LTC2612 - Dual 14-Bit Rail-to-Rail DACs in 8-Lead MSOP; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC2612CMS8#TRPBF vs LTC2612CMS8#TRPBF |
LTC2612IMS8#PBF | Analog Devices Inc | $9.1805 | Dual 14-Bit Rail-to-Rail DACs in 8-Lead MSOP | LTC2612CMS8#TRPBF vs LTC2612IMS8#PBF |
LTC2612IMS8 | Linear Technology | Check for Price | LTC2612 - Dual 14-Bit Rail-to-Rail DACs in 8-Lead MSOP; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC2612CMS8#TRPBF vs LTC2612IMS8 |
LTC2612CMS8 | Linear Technology | Check for Price | LTC2612 - Dual 14-Bit Rail-to-Rail DACs in 8-Lead MSOP; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC2612CMS8#TRPBF vs LTC2612CMS8 |
LTC2612CMS8#PBF | Linear Technology | Check for Price | LTC2612 - Dual 14-Bit Rail-to-Rail DACs in 8-Lead MSOP; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC2612CMS8#TRPBF vs LTC2612CMS8#PBF |
LTC2612IMS8 | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 9us Settling Time, PDSO8 | LTC2612CMS8#TRPBF vs LTC2612IMS8 |