Part Details for LTC2611CDD by Linear Technology
Overview of LTC2611CDD by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2611CDD-1#PBF | Analog Devices | 14-B R2R DACs in 10-Lead DFN | |
LTC2611CDD#TRPBF | Analog Devices | 14-B R2R DACs in 10-Lead DFN | |
LTC2611CDD-1#TRPBF | Analog Devices | 14-B R2R DACs in 10-Lead DFN |
Part Details for LTC2611CDD
LTC2611CDD CAD Models
LTC2611CDD Part Data Attributes
|
LTC2611CDD
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2611CDD
Linear Technology
LTC2611 - 14-Bit Rail-to-Rail DACs in 10-Lead DFN; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC10,.11,20 | |
Pin Count | 10 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 9 µs | |
Supply Current-Max | 0.55 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC2611CDD
This table gives cross-reference parts and alternative options found for LTC2611CDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2611CDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2611IDD#PBF | LTC2611 - 14-Bit Rail-to-Rail DACs in 10-Lead DFN; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2611CDD vs LTC2611IDD#PBF |
LTC2611IDD#PBF | 14-Bit Rail-to-Rail DACs in 10-Lead DFN | Analog Devices Inc | LTC2611CDD vs LTC2611IDD#PBF |
LTC2611CDD#TR | LTC2611 - 14-Bit Rail-to-Rail DACs in 10-Lead DFN; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2611CDD vs LTC2611CDD#TR |
LTC2611CDD#TRPBF | LTC2611 - 14-Bit Rail-to-Rail DACs in 10-Lead DFN; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2611CDD vs LTC2611CDD#TRPBF |
LTC2611IDD | LTC2611 - 14-Bit Rail-to-Rail DACs in 10-Lead DFN; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2611CDD vs LTC2611IDD |
LTC2611IDD#TR | LTC2611 - 14-Bit Rail-to-Rail DACs in 10-Lead DFN; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2611CDD vs LTC2611IDD#TR |
LTC2611CDD#TR | D/A Converter, 1 Func, Serial Input Loading, 9us Settling Time, PDSO10 | Analog Devices Inc | LTC2611CDD vs LTC2611CDD#TR |
LTC2611CDD#PBF | 14-Bit Rail-to-Rail DACs in 10-Lead DFN | Analog Devices Inc | LTC2611CDD vs LTC2611CDD#PBF |
LTC2611IDD#TRPBF | 14-Bit Rail-to-Rail DACs in 10-Lead DFN | Analog Devices Inc | LTC2611CDD vs LTC2611IDD#TRPBF |
LTC2611CDD#TRPBF | 14-Bit Rail-to-Rail DACs in 10-Lead DFN | Analog Devices Inc | LTC2611CDD vs LTC2611CDD#TRPBF |