LTC2494CUHF#PBF
Description: 16-Bit 8-/16-Channel ΔΣ ADC with PGA and Easy Drive Input Current Cancellation

Overview of LTC2494CUHF#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2494CUHF#TRPBF Analog Devices 16-B 8-/16-Ch DS ADC w/ PGA &
LTC2494CUHF#PBF Analog Devices 16-B 8-/16-Ch DS ADC w/ PGA &

Price & Stock for LTC2494CUHF#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51AK6529
Newark Adc, 16Bit, 15Sps, Qfn-38, Resolution (Bits):16Bit, Sampling Rate:15Sps, Input Channel Type:Differential, Single Ended, Data Interface:4 Wire, Microwire, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices LTC2494CUHF#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 60
  • 1 $8.2100
  • 10 $7.4200
  • 25 $7.0800
  • 50 $6.7700
  • 104 $6.4500
  • 260 $6.1400
  • 520 $5.8700
$5.8700 / $8.2100 Buy Now
DISTI # LTC2494CUHF#PBF-ND
DigiKey IC ADC 16BIT SIGMA-DELTA 38QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube Temporarily Out of Stock
  • 1 $9.9500
  • 10 $6.9150
  • 25 $6.1316
  • 100 $5.2550
  • 250 $4.8302
  • 500 $4.5715
  • 1,000 $4.3569
$4.3569 / $9.9500 Buy Now
DISTI # 584-LTC2494CUHF#PBF
Mouser Electronics Analog to Digital Converters - ADC 16-B 8-/16-Ch DS ADC w/ PGA & Easy Drv I RoHS: Compliant 621
  • 1 $8.2100
  • 10 $7.4200
  • 25 $7.0800
  • 104 $6.1400
  • 260 $5.8700
  • 520 $5.3500
  • 1,040 $4.6600
$4.6600 / $8.2100 Buy Now
DISTI # A01:0375_00084076
Arrow Electronics 16-Channel Single ADC Delta-Sigma 15sps 16-bit Serial 38-Pin QFN EP Tube RoHS: Compliant Min Qty: 104 Package Multiple: 104 Lead time: 10 Weeks Date Code: 2323 Asia - 416
  • 104 $4.4200
  • 520 $4.2360
  • 1,040 $4.2320
$4.2320 / $4.4200 Buy Now
DISTI # E54:1762_00084076
Arrow Electronics 16-Channel Single ADC Delta-Sigma 15sps 16-bit Serial 38-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2303 Europe - 12
  • 1 $7.0960
  • 10 $6.1870
  • 25 $4.9430
  • 104 $4.6070
  • 260 $4.3940
  • 520 $4.2150
  • 1,040 $4.2110
  • 2,548 $4.2080
$4.2080 / $7.0960 Buy Now
Analog Devices Inc 16-B 8-/16-Ch DS ADC w/ PGA & Package Multiple: 52 3348
  • 1 $9.9500
  • 10 $6.9150
  • 25 $6.1316
  • 100 $5.2550
  • 250 $4.8302
  • 500 $4.5715
  • 1,000 $4.3569
$4.3569 / $9.9500 Buy Now
DISTI # 69152292
Verical 16-Channel Single ADC Delta-Sigma 15sps 16-bit Serial 38-Pin QFN EP Tube RoHS: Compliant Min Qty: 104 Package Multiple: 104 Americas - 416
  • 104 $4.4200
  • 520 $4.2360
  • 1,040 $4.2320
$4.2320 / $4.4200 Buy Now
DISTI # 74093128
Verical 16-Channel Single ADC Delta-Sigma 15sps 16-bit Serial 38-Pin QFN EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2303 Americas - 12
  • 2 $7.0960
  • 10 $6.1870
  • 25 $4.9430
  • 104 $4.6070
  • 260 $4.3940
  • 520 $4.2150
  • 1,040 $4.2110
  • 2,548 $4.2080
$4.2080 / $7.0960 Buy Now
DISTI # LTC2494CUHF#PBF
Richardson RFPD CONVERTER - ADC RoHS: Compliant Min Qty: 104 0
  • 104 $4.8500
  • 500 $4.7100
  • 1,000 $4.5900
  • 5,000 $4.4200
$4.4200 / $4.8500 Buy Now
DISTI # C1S103101493042
Chip1Stop AD Converters (ADC) RoHS: Compliant Container: Tube 104
  • 1 $7.5500
  • 10 $6.3600
  • 50 $5.6400
  • 100 $5.5100
  • 104 $4.5200
$4.5200 / $7.5500 Buy Now

CAD Models for LTC2494CUHF#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC2494CUHF#PBF by Analog Devices Inc

LTC2494CUHF#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
5 X 7 MM, LEAD FREE, PLASTIC, MO-220WKHD, QFN-38
Pin Count
38
Manufacturer Package Code
05-08-1701
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Conversion Time-Max
81900 µs
Converter Type
ADC, DELTA-SIGMA
JESD-30 Code
R-PQCC-N38
JESD-609 Code
e3
Length
7 mm
Moisture Sensitivity Level
1
Number of Analog In Channels
16
Number of Bits
16
Number of Functions
1
Number of Terminals
38
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Bit Code
BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC38,.2X.28,20
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
0.8 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Want to compare parts?
  1. LTC2494CUHF#PBF
    Analog Devices Inc
    16-Bit 8-/16-Channel ΔΣ ADC with PGA and Easy Drive Input Current Cancellation
    VS

Alternate Parts for LTC2494CUHF#PBF

This table gives cross-reference parts and alternative options found for LTC2494CUHF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2494CUHF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC2494CUHF#PBF LTC2494 - 16-Bit 8-/16-Channel Delta Sigma ADC with PGA and Easy Drive Input Current Cancellation; Package: QFN; Pins: 38; Temperature Range: 0°C to 70°C Linear Technology LTC2494CUHF#PBF vs LTC2494CUHF#PBF
LTC2494CUHF IC 16-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PQCC38, 5 X 7 MM, PLASTIC, MO-220WKHD, QFN-38, Analog to Digital Converter Linear Technology LTC2494CUHF#PBF vs LTC2494CUHF
Part Number Description Manufacturer Compare
LTC2494CUHF#PBF LTC2494 - 16-Bit 8-/16-Channel Delta Sigma ADC with PGA and Easy Drive Input Current Cancellation; Package: QFN; Pins: 38; Temperature Range: 0°C to 70°C Linear Technology LTC2494CUHF#PBF vs LTC2494CUHF#PBF
LTC2494CUHF IC 16-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PQCC38, 5 X 7 MM, PLASTIC, MO-220WKHD, QFN-38, Analog to Digital Converter Linear Technology LTC2494CUHF#PBF vs LTC2494CUHF
LTC2494CUHF ADC, Delta-Sigma, 16-Bit, 1 Func, 16 Channel, Serial Access, PQCC38 Analog Devices Inc LTC2494CUHF#PBF vs LTC2494CUHF

Related Parts for LTC2494CUHF#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC2494CUHF#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC2494CUHF#PBF by Analog Devices Inc

  • Please alert me when LTC2494CUHF#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC2494CUHF#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC2494CUHF#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC2494CUHF#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC2494CUHF#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC2494CUHF#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: