-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2480CMS#PBF | Analog Devices | 16-B ?S ADC w/ Easy Drv In C C | |
LTC2480CMS#TRPBF | Analog Devices | 16-B ?S ADC w/ Easy Drv In C C |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2480CMS#PBF-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
350 In Stock |
|
$2.8125 / $7.2300 | Buy Now |
DISTI #
584-LTC2480CMS#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-B ?S ADC w/ Easy Drv In C Cancellat RoHS: Compliant | 200 |
|
$2.8100 / $6.8600 | Buy Now |
DISTI #
LTC2480CMS#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 200 | 0 |
|
$2.9100 / $3.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2480CMS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2480CMS#PBF
Analog Devices Inc
16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 163500 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.001% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC2480CMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2480CMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2480CMS | IC 1-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO10, PLASTIC, MSOP-10, Analog to Digital Converter | Linear Technology | LTC2480CMS#PBF vs LTC2480CMS |
LTC2480IMS#TR | IC 1-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO10, PLASTIC, MSOP-10, Analog to Digital Converter | Linear Technology | LTC2480CMS#PBF vs LTC2480IMS#TR |
LTC2480IMS | ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | Analog Devices Inc | LTC2480CMS#PBF vs LTC2480IMS |
LTC2480HMS#TRPBF | LTC2480 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C | Linear Technology | LTC2480CMS#PBF vs LTC2480HMS#TRPBF |
LTC2480HMS#PBF | 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation | Analog Devices Inc | LTC2480CMS#PBF vs LTC2480HMS#PBF |
LTC2480IMS#TRPBF | 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation | Analog Devices Inc | LTC2480CMS#PBF vs LTC2480IMS#TRPBF |
LTC2480HMS#PBF | LTC2480 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C | Linear Technology | LTC2480CMS#PBF vs LTC2480HMS#PBF |
LTC2480CMS#TR | IC 1-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO10, PLASTIC, MSOP-10, Analog to Digital Converter | Linear Technology | LTC2480CMS#PBF vs LTC2480CMS#TR |
LTC2480CMS | ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | Analog Devices Inc | LTC2480CMS#PBF vs LTC2480CMS |
LTC2480CMS#TRPBF | 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation | Analog Devices Inc | LTC2480CMS#PBF vs LTC2480CMS#TRPBF |