Part Details for LTC2460IMS#PBF by Analog Devices Inc
Overview of LTC2460IMS#PBF by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2460IMS#TRPBF | Analog Devices | Ultra-Tiny, 16-B ?S ADCs w/ 10 | |
LTC2460IMS#PBF | Analog Devices | Ultra-Tiny, 16-B ?S ADCs w/ 10 |
Price & Stock for LTC2460IMS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2403
|
Newark | Adc, 16Bit, Msop-12, -40 To 85Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Input Channel Type:Single Ended, Data Interface:2 Wire, 3 Wire, 4 Wire, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices LTC2460IMS#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.3200 / $6.1800 | Buy Now |
DISTI #
505-LTC2460IMS#PBF-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 12MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
465 In Stock |
|
$2.8875 / $7.3000 | Buy Now |
DISTI #
584-LTC2460IMS#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC Ultra-Tiny, 16-Bit ?? ADCs with 10ppm/ C Max Precision Reference | 1147 |
|
$2.8600 / $6.1800 | Buy Now |
DISTI #
E54:1762_00083228
|
Arrow Electronics | 1-Channel Dual ADC Delta-Sigma 60sps 16-bit Serial 12-Pin MSOP Tube Min Qty: 148 Package Multiple: 37 Lead time: 10 Weeks Date Code: 2323 | Europe - 148 |
|
$3.1644 / $3.2036 | Buy Now |
|
Analog Devices Inc | Ultra-Tiny, 16-B ?S ADCs w/ 10 Package Multiple: 37 | 2054 |
|
$2.3100 / $7.3000 | Buy Now |
DISTI #
35211766
|
Verical | 1-Channel Dual ADC Delta-Sigma 60sps 16-bit Serial 12-Pin MSOP Tube Min Qty: 185 Package Multiple: 185 | Americas - 1850 |
|
$2.7100 | Buy Now |
DISTI #
70397955
|
Verical | 1-Channel Dual ADC Delta-Sigma 60sps 16-bit Serial 12-Pin MSOP Tube Min Qty: 148 Package Multiple: 148 Date Code: 2323 | Americas - 148 |
|
$3.1644 / $3.2036 | Buy Now |
|
Rochester Electronics | LTC2460 - 16-Bit SPI 60Hz Single-Ended Delta Sigma ADC with Internal Reference RoHS: Compliant Status: Active Min Qty: 1 | 40 |
|
$2.8600 / $3.3700 | Buy Now |
DISTI #
LTC2460IMS#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 185 | 0 |
|
$2.9800 / $3.2700 | Buy Now |
|
Perfect Parts Corporation | 41 |
|
RFQ |
Part Details for LTC2460IMS#PBF
LTC2460IMS#PBF CAD Models
LTC2460IMS#PBF Part Data Attributes
|
LTC2460IMS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2460IMS#PBF
Analog Devices Inc
Ultra-Tiny, 16-Bit ΔΣ ADCs with 10ppm/°C Max Precision Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, MSOP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1668 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 23000 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Linearity Error-Max (EL) | 0.0153% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.00006 MHz | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2460IMS#PBF
This table gives cross-reference parts and alternative options found for LTC2460IMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2460IMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2460IMS#PBF | LTC2460 - Ultra-Tiny, 16-Bit ΔΣ ADCs with 10ppm/°C Max Precision Reference; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC2460IMS#PBF vs LTC2460IMS#PBF |
LTC2460IMS#TRPBF | LTC2460 - Ultra-Tiny, 16-Bit ΔΣ ADCs with 10ppm/°C Max Precision Reference; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC2460IMS#PBF vs LTC2460IMS#TRPBF |
LTC2460CMS#TRPBF | LTC2460 - Ultra-Tiny, 16-Bit ΔΣ ADCs with 10ppm/°C Max Precision Reference; Package: MSOP; Pins: 12; Temperature Range: 0°C to 70°C | Linear Technology | LTC2460IMS#PBF vs LTC2460CMS#TRPBF |
LTC2460CMS#PBF | Ultra-Tiny, 16-Bit ΔΣ ADCs with 10ppm/°C Max Precision Reference | Analog Devices Inc | LTC2460IMS#PBF vs LTC2460CMS#PBF |