Datasheets
LTC2450CDC-1#PBF by:

Easy-to-Use, Ultra-Tiny 16-Bit ?S ADC

Part Details for LTC2450CDC-1#PBF by Analog Devices Inc

Overview of LTC2450CDC-1#PBF by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2450CDC#TRMPBF Analog Devices Easy-to-Use, Ultra-Tiny 16-B D
LTC2450CDC-1#TRMPBF Analog Devices Easy-to-Use, Ultra-Tiny 16-B D
LTC2450CDC-1#TRPBF Analog Devices Easy-to-Use, Ultra-Tiny 16-B D

Part Details for LTC2450CDC-1#PBF

LTC2450CDC-1#PBF CAD Models

LTC2450CDC-1#PBF Part Data Attributes

LTC2450CDC-1#PBF Analog Devices Inc
Buy Now Datasheet
Compare Parts:
LTC2450CDC-1#PBF Analog Devices Inc Easy-to-Use, Ultra-Tiny 16-Bit ?S ADC
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Package Description HVSON,
Pin Count 6
Manufacturer Package Code 05-08-1703
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Analog Input Voltage-Max 5.5 V
Analog Input Voltage-Min
Conversion Time-Max 21000 µs
Converter Type ADC, DELTA-SIGMA
JESD-30 Code S-PDSO-N6
JESD-609 Code e3
Length 2 mm
Linearity Error-Max (EL) 0.0153%
Moisture Sensitivity Level 1
Number of Analog In Channels 1
Number of Bits 16
Number of Functions 1
Number of Terminals 6
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Bit Code BINARY
Output Format SERIAL
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Equivalence Code SOLCC6,.08,20
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 2 mm

Alternate Parts for LTC2450CDC-1#PBF

This table gives cross-reference parts and alternative options found for LTC2450CDC-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2450CDC-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LTC2450CDC-1#PBF LTC2450-1 - Easy-to-Use, Ultra-Tiny 16-Bit Delta Sigma ADC; Package: DFN; Pins: 6; Temperature Range: 0°C to 70°C Linear Technology LTC2450CDC-1#PBF vs LTC2450CDC-1#PBF
LTC2450IDC-1#TRPBF Easy-to-Use, Ultra-Tiny 16-Bit ΔΣ ADC Analog Devices Inc LTC2450CDC-1#PBF vs LTC2450IDC-1#TRPBF
LTC2450CDC-1#TRMPBF LTC2450-1 - Easy-to-Use, Ultra-Tiny 16-Bit Delta Sigma ADC; Package: DFN; Pins: 6; Temperature Range: 0°C to 70°C Linear Technology LTC2450CDC-1#PBF vs LTC2450CDC-1#TRMPBF
LTC2450CDC-1#TRPBF Easy-to-Use, Ultra-Tiny 16-Bit ΔΣ ADC Analog Devices Inc LTC2450CDC-1#PBF vs LTC2450CDC-1#TRPBF
LTC2450CDC-1#TRPBF LTC2450-1 - Easy-to-Use, Ultra-Tiny 16-Bit Delta Sigma ADC; Package: DFN; Pins: 6; Temperature Range: 0°C to 70°C Linear Technology LTC2450CDC-1#PBF vs LTC2450CDC-1#TRPBF
LTC2450IDC-1#PBF Easy-to-Use, Ultra-Tiny 16-Bit ?S ADC Analog Devices Inc LTC2450CDC-1#PBF vs LTC2450IDC-1#PBF
LTC2450IDC-1#TRMPBF Easy-to-Use, Ultra-Tiny 16-Bit ΔΣ ADC Analog Devices Inc LTC2450CDC-1#PBF vs LTC2450IDC-1#TRMPBF
LTC2450IDC-1#TRMPBF LTC2450-1 - Easy-to-Use, Ultra-Tiny 16-Bit Delta Sigma ADC; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LTC2450CDC-1#PBF vs LTC2450IDC-1#TRMPBF
LTC2450IDC-1#TRPBF LTC2450-1 - Easy-to-Use, Ultra-Tiny 16-Bit Delta Sigma ADC; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LTC2450CDC-1#PBF vs LTC2450IDC-1#TRPBF
LTC2450CDC-1#TRMPBF Easy-to-Use, Ultra-Tiny 16-Bit ΔΣ ADC Analog Devices Inc LTC2450CDC-1#PBF vs LTC2450CDC-1#TRMPBF
Part Number Description Manufacturer Compare
LTC2450CDC#TRMPBF LTC2450 - Easy-to-Use, Ultra-Tiny 16-Bit Delta Sigma ADC; Package: DFN; Pins: 6; Temperature Range: 0°C to 70°C Linear Technology LTC2450CDC-1#PBF vs LTC2450CDC#TRMPBF
LTC2450IDC#TRMPBF Easy-to-Use, Ultra-Tiny 16-Bit ΔΣ ADC Analog Devices Inc LTC2450CDC-1#PBF vs LTC2450IDC#TRMPBF
LTC2450CDC#PBF Easy-to-Use, Ultra-Tiny 16-Bit ?S ADC Analog Devices Inc LTC2450CDC-1#PBF vs LTC2450CDC#PBF
LTC2450IDC-1#PBF Easy-to-Use, Ultra-Tiny 16-Bit ?S ADC Analog Devices Inc LTC2450CDC-1#PBF vs LTC2450IDC-1#PBF
LTC2450IDC#TRPBF Easy-to-Use, Ultra-Tiny 16-Bit ΔΣ ADC Analog Devices Inc LTC2450CDC-1#PBF vs LTC2450IDC#TRPBF
LTC2450CDC-1#TRMPBF Easy-to-Use, Ultra-Tiny 16-Bit ΔΣ ADC Analog Devices Inc LTC2450CDC-1#PBF vs LTC2450CDC-1#TRMPBF
LTC2450IDC-1#TRMPBF LTC2450-1 - Easy-to-Use, Ultra-Tiny 16-Bit Delta Sigma ADC; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LTC2450CDC-1#PBF vs LTC2450IDC-1#TRMPBF
LTC2450CDC-1#TRPBF LTC2450-1 - Easy-to-Use, Ultra-Tiny 16-Bit Delta Sigma ADC; Package: DFN; Pins: 6; Temperature Range: 0°C to 70°C Linear Technology LTC2450CDC-1#PBF vs LTC2450CDC-1#TRPBF
LTC2450CDC#TRMPBF Easy-to-Use, Ultra-Tiny 16-Bit ΔΣ ADC Analog Devices Inc LTC2450CDC-1#PBF vs LTC2450CDC#TRMPBF
LTC2450IDC-1#TRPBF Easy-to-Use, Ultra-Tiny 16-Bit ΔΣ ADC Analog Devices Inc LTC2450CDC-1#PBF vs LTC2450IDC-1#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC2450CDC-1#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC2450CDC-1#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC2450CDC-1#PBF would you like to use for your alert(s)?
  • Please alert me when LTC2450CDC-1#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC2450CDC-1#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC2450CDC-1#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC2450CDC-1#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC2450CDC-1#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC2450CDC-1#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: