Part Details for LTC2440CGN#TRPBF by Analog Devices Inc
Overview of LTC2440CGN#TRPBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC2440CGN#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2393
|
Newark | Adc, 24Bit, Nssop-16, 0 To 70Deg C, Resolution (Bits):24Bit, Sampling Rate:-, Input Channel Type:Differential, Data Interface:2 Wire, 3 Wire, 4 Wire, Serial, Supply Voltage Type:Single, Supply Voltage Min:4.5V, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices LTC2440CGN#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2054 |
|
$11.4500 / $16.5900 | Buy Now |
DISTI #
LTC2440CGN#TRPBFCT-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2143 In Stock |
|
$9.7219 / $15.9500 | Buy Now |
DISTI #
584-LTC2440CGN#TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 24-B Diff DS ADC w/ Sel Speed/R RoHS: Compliant | 15180 |
|
$9.2000 / $15.9400 | Buy Now |
DISTI #
V72:2272_06450404
|
Arrow Electronics | 1-Channel Single ADC Delta-Sigma 4ksps 24-bit Serial 16-Pin SSOP N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2403 Container: Cut Strips | Americas - 2484 |
|
$10.0940 / $14.4100 | Buy Now |
|
Analog Devices Inc | 24-B Diff DS ADC w/ Sel Speed/ Min Qty: 1 Package Multiple: 2500 | 2929 |
|
$7.5200 / $15.9500 | Buy Now |
|
Ameya Holding Limited | IC ADC DIFFER 24-BIT HS 16-SSOP | 2500 |
|
RFQ | |
DISTI #
LTC2440CGNTRPBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$9.7100 / $10.0900 | Buy Now |
Part Details for LTC2440CGN#TRPBF
LTC2440CGN#TRPBF CAD Models
LTC2440CGN#TRPBF Part Data Attributes
|
LTC2440CGN#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2440CGN#TRPBF
Analog Devices Inc
24-Bit High Speed Differential ∆∑ ADC with Selectable Speed/Resolution
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 170000 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.35 MHz | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC2440CGN#TRPBF
This table gives cross-reference parts and alternative options found for LTC2440CGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2440CGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2440CGN#PBF | 24-Bit High Speed Differential ∆∑ ADC with Selectable Speed/Resolution | Analog Devices Inc | LTC2440CGN#TRPBF vs LTC2440CGN#PBF |
LTC2440IGN#PBF | 24-Bit High Speed Differential ∆∑ ADC with Selectable Speed/Resolution | Analog Devices Inc | LTC2440CGN#TRPBF vs LTC2440IGN#PBF |
LTC2440CGN#PBF | LTC2440 - 24-Bit High Speed Differential Delta Sigma ADC with Selectable Speed/Resolution; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2440CGN#TRPBF vs LTC2440CGN#PBF |
LTC2440IGN | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO16 | Analog Devices Inc | LTC2440CGN#TRPBF vs LTC2440IGN |
LTC2440IGN | LTC2440 - 24-Bit High Speed Differential Delta Sigma ADC with Selectable Speed/Resolution; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2440CGN#TRPBF vs LTC2440IGN |
LTC2440IGN#TRPBF | LTC2440 - 24-Bit High Speed Differential Delta Sigma ADC with Selectable Speed/Resolution; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2440CGN#TRPBF vs LTC2440IGN#TRPBF |
LTC2440CGN | LTC2440 - 24-Bit High Speed Differential Delta Sigma ADC with Selectable Speed/Resolution; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2440CGN#TRPBF vs LTC2440CGN |
LTC2440IGN#TRPBF | 24-Bit High Speed Differential ∆∑ ADC with Selectable Speed/Resolution | Analog Devices Inc | LTC2440CGN#TRPBF vs LTC2440IGN#TRPBF |