Part Details for LTC2439-1CGN#PBF by Analog Devices Inc
Overview of LTC2439-1CGN#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC2439-1CGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2439-1CGN#PBF-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.8039 / $11.9900 | Buy Now |
DISTI #
584-LTC2439-1CGN#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 8-/16-Ch 16-B No Lat DS ADC RoHS: Compliant | 0 |
|
$6.8000 / $11.9900 | Order Now |
|
Analog Devices Inc | 8-/16-Ch 16-B No Lat DS ADC Min Qty: 1 Package Multiple: 49 | 147 |
|
$4.9900 / $11.9900 | Buy Now |
DISTI #
35211591
|
Verical | 16-Channel Single ADC Delta-Sigma 6.8sps 16-bit Serial 28-Pin SSOP N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 | Americas - 98 |
|
$5.0000 | Buy Now |
|
Ameya Holding Limited | IC ADC 16BIT 16CH MCRPWR 28SSOP | 147 |
|
RFQ | |
DISTI #
LTC2439-1CGNPBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 98 | 0 |
|
$6.4500 / $7.4900 | Buy Now |
Part Details for LTC2439-1CGN#PBF
LTC2439-1CGN#PBF CAD Models
LTC2439-1CGN#PBF Part Data Attributes
|
LTC2439-1CGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2439-1CGN#PBF
Analog Devices Inc
8-/16-Channel 16-Bit No Latency ∆Σ™ ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1641 (GN28) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.75 V | |
Analog Input Voltage-Min | -2.75 V | |
Conversion Time-Max | 149600 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.893 mm | |
Linearity Error-Max (EL) | 0.0019% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 16 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.748 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC2439-1CGN#PBF
This table gives cross-reference parts and alternative options found for LTC2439-1CGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2439-1CGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2439-1IGN#PBF | LTC2439-1 - 8-/16-Channel 16-Bit No Latency Delta Sigma ADC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC2439-1CGN#PBF vs LTC2439-1IGN#PBF |
LTC2439-1IGN | ADC, Delta-Sigma, 16-Bit, 1 Func, 16 Channel, Serial Access, PDSO28 | Analog Devices Inc | LTC2439-1CGN#PBF vs LTC2439-1IGN |
LTC2439-1IGN#PBF | 8-/16-Channel 16-Bit No Latency ∆Σ™ ADC | Analog Devices Inc | LTC2439-1CGN#PBF vs LTC2439-1IGN#PBF |
LTC2439-1IGN | LTC2439-1 - 8-/16-Channel 16-Bit No Latency Delta Sigma ADC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC2439-1CGN#PBF vs LTC2439-1IGN |
LTC2439-1CGN | ADC, Delta-Sigma, 16-Bit, 1 Func, 16 Channel, Serial Access, PDSO28 | Analog Devices Inc | LTC2439-1CGN#PBF vs LTC2439-1CGN |
LTC2439-1CGN | LTC2439-1 - 8-/16-Channel 16-Bit No Latency Delta Sigma ADC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC2439-1CGN#PBF vs LTC2439-1CGN |