Part Details for LTC2436-1CGN#TRPBF by Analog Devices Inc
Overview of LTC2436-1CGN#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2436-1CGN#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2436-1CGN#TRPBF-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 16SSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0625 | Buy Now |
DISTI #
584-C2436-1CGNTRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 2-Channel Differential Input 16-Bit No Latency ?? ADC RoHS: Compliant | 0 |
|
$4.2600 | Order Now |
|
Analog Devices Inc | 2-Ch Diff In 16-B No Lat DS AD Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.2500 / $4.0625 | Buy Now |
DISTI #
LTC2436-1CGNTRP
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.1900 / $4.3700 | Buy Now |
Part Details for LTC2436-1CGN#TRPBF
LTC2436-1CGN#TRPBF CAD Models
LTC2436-1CGN#TRPBF Part Data Attributes
|
LTC2436-1CGN#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2436-1CGN#TRPBF
Analog Devices Inc
2-Channel Differential Input 16-Bit No Latency ∆Σ™ ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 149600 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Linearity Error-Max (EL) | 0.0046% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC2436-1CGN#TRPBF
This table gives cross-reference parts and alternative options found for LTC2436-1CGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2436-1CGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2436-1CGN#TRPBF | LTC2436-1 - 2-Channel Differential Input 16-Bit No Latency Delta Sigma ADC; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2436-1CGN#TRPBF vs LTC2436-1CGN#TRPBF |
LTC2436-1IGN#TRPBF | LTC2436-1 - 2-Channel Differential Input 16-Bit No Latency Delta Sigma ADC; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2436-1CGN#TRPBF vs LTC2436-1IGN#TRPBF |
LTC2436-1CGN | LTC2436-1 - 2-Channel Differential Input 16-Bit No Latency Delta Sigma ADC; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2436-1CGN#TRPBF vs LTC2436-1CGN |
LTC2436-1IGN#PBF | LTC2436-1 - 2-Channel Differential Input 16-Bit No Latency Delta Sigma ADC; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2436-1CGN#TRPBF vs LTC2436-1IGN#PBF |
LTC2436-1IGN#TR | LTC2436-1 - 2-Channel Differential Input 16-Bit No Latency Delta Sigma ADC; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2436-1CGN#TRPBF vs LTC2436-1IGN#TR |
LTC2436-1IGN | LTC2436-1 - 2-Channel Differential Input 16-Bit No Latency Delta Sigma ADC; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2436-1CGN#TRPBF vs LTC2436-1IGN |
LTC2436-1CGN#TR | LTC2436-1 - 2-Channel Differential Input 16-Bit No Latency Delta Sigma ADC; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2436-1CGN#TRPBF vs LTC2436-1CGN#TR |
LTC2436-1IGN#TRPBF | 2-Channel Differential Input 16-Bit No Latency ∆Σ™ ADC | Analog Devices Inc | LTC2436-1CGN#TRPBF vs LTC2436-1IGN#TRPBF |
LTC2436-1CGN#PBF | LTC2436-1 - 2-Channel Differential Input 16-Bit No Latency Delta Sigma ADC; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2436-1CGN#TRPBF vs LTC2436-1CGN#PBF |