Part Details for LTC2414CGN#PBF by Linear Technology
Overview of LTC2414CGN#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2414CGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC ADC 8CH 24BIT DIFFINPUT28SSOP / 8-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 28-Pin SSOP N Tube | 1413 |
|
$94.2030 / $112.3190 | Buy Now |
Part Details for LTC2414CGN#PBF
LTC2414CGN#PBF CAD Models
LTC2414CGN#PBF Part Data Attributes
|
LTC2414CGN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2414CGN#PBF
Linear Technology
LTC2414 - 8-/16-Channel 24-Bit No Latency Delta Sigma ADCs; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.75 V | |
Analog Input Voltage-Min | -2.75 V | |
Conversion Time-Max | 163440 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.893 mm | |
Linearity Error-Max (EL) | 0.0014% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.748 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC2414CGN#PBF
This table gives cross-reference parts and alternative options found for LTC2414CGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2414CGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2414IGN#PBF | Linear Technology | Check for Price | LTC2414 - 8-/16-Channel 24-Bit No Latency Delta Sigma ADCs; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | LTC2414CGN#PBF vs LTC2414IGN#PBF |
LTC2414CGN | Linear Technology | Check for Price | LTC2414 - 8-/16-Channel 24-Bit No Latency Delta Sigma ADCs; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | LTC2414CGN#PBF vs LTC2414CGN |
LTC2414IGN | Linear Technology | Check for Price | LTC2414 - 8-/16-Channel 24-Bit No Latency Delta Sigma ADCs; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | LTC2414CGN#PBF vs LTC2414IGN |
LTC2414IGN | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial Access, PDSO28 | LTC2414CGN#PBF vs LTC2414IGN |
LTC2414CGN#PBF | Analog Devices Inc | $11.8781 | 8-/16-Channel 24-Bit No Latency ∆Σ™ ADCs | LTC2414CGN#PBF vs LTC2414CGN#PBF |
LTC2414CGN | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial Access, PDSO28 | LTC2414CGN#PBF vs LTC2414CGN |