There are no models available for this part yet.
Overview of LTC2402IMS#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2402IMS#PBF | Analog Devices | 1-/2-Ch 24-B µPwr No Lat Delta | |
LTC2402IMS#TRPBF | Analog Devices | 1-/2-Ch 24-B µPwr No Lat Delta |
Price & Stock for LTC2402IMS#PBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | IC ADC 24BIT 2CH MICROPWR 10MSOP / 2-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial Automotive 10-Pin MSOP Tube | 1159 |
|
$12.2470 / $18.3700 | Buy Now |
CAD Models for LTC2402IMS#PBF by Linear Technology
Part Data Attributes for LTC2402IMS#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
MSOP
|
Package Description
|
PLASTIC, MSOP-10
|
Pin Count
|
10
|
Manufacturer Package Code
|
MS
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
5.512 V
|
Analog Input Voltage-Min
|
-0.012 V
|
Conversion Time-Max
|
163440 µs
|
Converter Type
|
ADC, DELTA-SIGMA
|
JESD-30 Code
|
S-PDSO-G10
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Linearity Error-Max (EL)
|
0.0083%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
2
|
Number of Bits
|
24
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP10,.19,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for LTC2402IMS#PBF
This table gives cross-reference parts and alternative options found for LTC2402IMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2402IMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2402IMS#PBF | 2-Channel 24-Bit µPower No Latency ∆Σ™ ADCs in MSOP-10 | Analog Devices Inc | LTC2402IMS#PBF vs LTC2402IMS#PBF |
LTC2402IMS#TR | LTC2402 - 1-/2-Channel 24-Bit µPower No Latency Delta-Sigma ADC in MSOP-10; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2402IMS#PBF vs LTC2402IMS#TR |
LTC2402CMS#PBF | 2-Channel 24-Bit µPower No Latency ∆Σ™ ADCs in MSOP-10 | Analog Devices Inc | LTC2402IMS#PBF vs LTC2402CMS#PBF |
LTC2402IMS | LTC2402 - 1-/2-Channel 24-Bit µPower No Latency Delta-Sigma ADC in MSOP-10; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2402IMS#PBF vs LTC2402IMS |
LTC2402IMS | ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO10 | Analog Devices Inc | LTC2402IMS#PBF vs LTC2402IMS |
LTC2402IMS#TRPBF | 2-Channel 24-Bit µPower No Latency ∆Σ™ ADCs in MSOP-10 | Analog Devices Inc | LTC2402IMS#PBF vs LTC2402IMS#TRPBF |
LTC2402IMS#TR | ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO10 | Analog Devices Inc | LTC2402IMS#PBF vs LTC2402IMS#TR |
LTC2402CMS#TR | ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO10 | Analog Devices Inc | LTC2402IMS#PBF vs LTC2402CMS#TR |
LTC2402CMS#TRPBF | 2-Channel 24-Bit µPower No Latency ∆Σ™ ADCs in MSOP-10 | Analog Devices Inc | LTC2402IMS#PBF vs LTC2402CMS#TRPBF |
LTC2402CMS#TR | LTC2402 - 1-/2-Channel 24-Bit µPower No Latency Delta-Sigma ADC in MSOP-10; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2402IMS#PBF vs LTC2402CMS#TR |
Related Parts for LTC2402IMS#PBF
-
PIC16F1786-E/MLMicrocontrollers
-
LTC2402IMS#TRPBFAnalog to Digital Converters
-
ACS758LCB-100U-PFF-TOther Analog ICs
-
AD420ARZ-32-REELDigital to Analog Converters
-
LM2576-5.0WUSwitching Regulator or Controllers
-
LM2902DOperational Amplifiers
-
BSP452E6327Peripheral Drivers
-
IRLML6344TRPBFPower Field-Effect Transistors
-
LM285Z-1.2GVoltage References