Part Details for LTC2391HLX-16#PBF by Analog Devices Inc
Overview of LTC2391HLX-16#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2391HLX-16#PBF | Analog Devices | 16-B, 250ksps SAR ADC w/ 94dB |
Price & Stock for LTC2391HLX-16#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2391HLX-16#PBF-ND
|
DigiKey | IC ADC 16BIT SAR 48LQFP Min Qty: 250 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.9750 | Buy Now |
DISTI #
584-LTC2391HLX-16PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-B, 250ksps SAR ADC w/ 94dB SNR RoHS: Compliant | 0 |
|
$18.7100 | Order Now |
|
Analog Devices Inc | 16-B, 250ksps SAR ADC w/ 94dB Package Multiple: 250 | 0 |
|
$12.7800 / $18.2400 | Buy Now |
DISTI #
LTC2391HLX-16PB
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 250 | 0 |
|
$16.5000 / $18.1100 | Buy Now |
Part Details for LTC2391HLX-16#PBF
LTC2391HLX-16#PBF CAD Models
LTC2391HLX-16#PBF Part Data Attributes
|
LTC2391HLX-16#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2391HLX-16#PBF
Analog Devices Inc
16-Bit, 250ksps SAR ADC with 94dB SNR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 7 X 7 MM, LEAD FREE, PLASTIC, MS-026, LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 05-08-1760 | |
Reach Compliance Code | compliant | |
Analog Input Voltage-Max | 4.116 V | |
Analog Input Voltage-Min | -4.076 V | |
Conversion Time-Max | 2.5 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for LTC2391HLX-16#PBF
This table gives cross-reference parts and alternative options found for LTC2391HLX-16#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2391HLX-16#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2391HLX-16#PBF | LTC2391-16 - 16-Bit, 250ksps SAR ADC with 94dB SNR; Package: LQFP; Pins: 48; Temperature Range: -40°C to 125°C | Linear Technology | LTC2391HLX-16#PBF vs LTC2391HLX-16#PBF |
LTC2391ILX-16#TRPBF | IC SUCCESSIVE APPROXIMATION ADC, PQFP48, 7 X 7 MM, LEAD FREE, PLASTIC, MS-026, LQFP-48, Analog to Digital Converter | Linear Technology | LTC2391HLX-16#PBF vs LTC2391ILX-16#TRPBF |
LTC2391ILX-16#PBF | LTC2391-16 - 16-Bit, 250ksps SAR ADC with 94dB SNR; Package: LQFP; Pins: 48; Temperature Range: -40°C to 85°C | Linear Technology | LTC2391HLX-16#PBF vs LTC2391ILX-16#PBF |
LTC2391CLX-16#TRPBF | IC SUCCESSIVE APPROXIMATION ADC, PQFP48, 7 X 7 MM, LEAD FREE, PLASTIC, MS-026, LQFP-48, Analog to Digital Converter | Linear Technology | LTC2391HLX-16#PBF vs LTC2391CLX-16#TRPBF |
LTC2391HLX-16#TRPBF | IC SUCCESSIVE APPROXIMATION ADC, PQFP48, 7 X 7 MM, LEAD FREE, PLASTIC, MS-026, LQFP-48, Analog to Digital Converter | Linear Technology | LTC2391HLX-16#PBF vs LTC2391HLX-16#TRPBF |
LTC2391CLX-16#PBF | 16-Bit, 250ksps SAR ADC with 94dB SNR | Analog Devices Inc | LTC2391HLX-16#PBF vs LTC2391CLX-16#PBF |