-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18-Bit, 10Msps SAR ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2386CUH-18#TRPBF | Analog Devices | 18-B, 10Msps SAR ADC | |
LTC2386CUH-18#PBF | Analog Devices | 18-B, 10Msps SAR ADC | |
LTC2386CUH-16#PBF | Analog Devices | 16-B, 10Msps SAR ADC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2379
|
Newark | Adc, 18Bit, 10Msps, Qfn-32, Resolution (Bits):18Bit, Sampling Rate:10Msps, Input Channel Type:Differential, Data Interface:Lvds, Serial, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices LTC2386CUH-18#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 38 |
|
$42.6600 / $52.6700 | Buy Now |
DISTI #
505-LTC2386CUH-18#PBF-ND
|
DigiKey | IC ADC 18BIT SAR 32QFN Min Qty: 1 Lead time: 13 Weeks Container: Tube |
56 In Stock |
|
$36.4250 / $54.9000 | Buy Now |
DISTI #
584-LTC2386CUH-18PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 18-B, 10Msps SAR ADC RoHS: Compliant | 682 |
|
$37.9300 / $52.6700 | Buy Now |
|
Analog Devices Inc | 18-B, 10Msps SAR ADC Package Multiple: 73 | 2056 |
|
$29.1400 / $54.9000 | Buy Now |
DISTI #
69712176
|
Verical | 1-Channel Single ADC SAR 10Msps 18-bit Serial 32-Pin QFN EP Tube RoHS: Compliant Min Qty: 53 Package Multiple: 53 Date Code: 2326 | Americas - 53 |
|
$47.0700 | Buy Now |
DISTI #
LTC2386CUH-18PB
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 73 | 0 |
|
$37.6300 / $43.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2386CUH-18#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2386CUH-18#PBF
Analog Devices Inc
18-Bit, 10Msps SAR ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1693 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 4.102 V | |
Analog Input Voltage-Min | -4.09 V | |
Conversion Time-Max | 0.078 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0007% | |
Number of Analog In Channels | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Sample Rate | 10 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for LTC2386CUH-18#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2386CUH-18#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2386IUH-18#PBF | 18-Bit, 10Msps SAR ADC | Analog Devices Inc | LTC2386CUH-18#PBF vs LTC2386IUH-18#PBF |