Part Details for LTC2381HMS-16#TRPBF by Analog Devices Inc
Overview of LTC2381HMS-16#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2381HMS-16#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2381HMS-16#TRPBF-ND
|
DigiKey | IC ADC 16BIT SAR 16MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.2250 | Buy Now |
DISTI #
584-C2381HMS-16TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-B, 250ksps, L Pwr SAR ADC w/ Serial I RoHS: Compliant | 0 |
|
$12.2200 | Order Now |
|
Analog Devices Inc | 16-B, 250ksps, L Pwr SAR ADC w Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$9.7800 / $13.8800 | Buy Now |
DISTI #
LTC2381HMS16TRP
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$12.6300 / $13.1300 | Buy Now |
Part Details for LTC2381HMS-16#TRPBF
LTC2381HMS-16#TRPBF CAD Models
LTC2381HMS-16#TRPBF Part Data Attributes
|
LTC2381HMS-16#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2381HMS-16#TRPBF
Analog Devices Inc
16-Bit, 250ksps, Low Power SAR ADC with Serial Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 5 MM, LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1669 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.6 V | |
Analog Input Voltage-Min | -2.4 V | |
Conversion Time-Max | 3 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2381HMS-16#TRPBF
This table gives cross-reference parts and alternative options found for LTC2381HMS-16#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2381HMS-16#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2381CMS-16#PBF | LTC2381-16 - 16-Bit, 250ksps, Low Power SAR ADC with Serial Interface; Package: MSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2381HMS-16#TRPBF vs LTC2381CMS-16#PBF |
LTC2381HMS-16#TRPBF | LTC2381-16 - 16-Bit, 250ksps, Low Power SAR ADC with Serial Interface; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LTC2381HMS-16#TRPBF vs LTC2381HMS-16#TRPBF |
LTC2381HMS-16#PBF | 16-Bit, 250ksps, Low Power SAR ADC with Serial Interface | Analog Devices Inc | LTC2381HMS-16#TRPBF vs LTC2381HMS-16#PBF |
LTC2381HMS-16#PBF | LTC2381-16 - 16-Bit, 250ksps, Low Power SAR ADC with Serial Interface; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LTC2381HMS-16#TRPBF vs LTC2381HMS-16#PBF |
LTC2381IMS-16#PBF | LTC2381-16 - 16-Bit, 250ksps, Low Power SAR ADC with Serial Interface; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2381HMS-16#TRPBF vs LTC2381IMS-16#PBF |
LTC2381CMS-16#TRPBF | 16-Bit, 250ksps, Low Power SAR ADC with Serial Interface | Analog Devices Inc | LTC2381HMS-16#TRPBF vs LTC2381CMS-16#TRPBF |
LTC2381IMS-16#TRPBF | 16-Bit, 250ksps, Low Power SAR ADC with Serial Interface | Analog Devices Inc | LTC2381HMS-16#TRPBF vs LTC2381IMS-16#TRPBF |
LTC2381IMS-16#PBF | 16-Bit, 250ksps, Low Power SAR ADC with Serial Interface | Analog Devices Inc | LTC2381HMS-16#TRPBF vs LTC2381IMS-16#PBF |
LTC2381IMS-16#TRPBF | LTC2381-16 - 16-Bit, 250ksps, Low Power SAR ADC with Serial Interface; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2381HMS-16#TRPBF vs LTC2381IMS-16#TRPBF |