-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, 2Msps, Low Power SAR ADC with 96.2dB SNR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2375
|
Newark | Adc, 16Bit, 2Msps, Msop-16, Resolution (Bits):16Bit, Sampling Rate:2Msps, Input Channel Type:Differential, Single Ended, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:2.375V, Supply Voltage Max:2.625V Rohs Compliant: Yes |Analog Devices LTC2380CMS-16#PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$29.3100 / $36.1800 | Buy Now |
DISTI #
505-LTC2380CMS-16#PBF-ND
|
DigiKey | IC ADC 16BIT SAR 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
92 In Stock |
|
$25.0250 / $40.3100 | Buy Now |
DISTI #
584-LTC2380CMS-16PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-B, 2Msps, L Pwr SAR ADC w/ 96dB SNR RoHS: Compliant | 0 |
|
$24.9900 / $39.6100 | Order Now |
|
Analog Devices Inc | 16-B, 2Msps, L Pwr SAR ADC w/ Package Multiple: 37 | 500 |
|
$20.0200 / $40.3100 | Buy Now |
DISTI #
42660567
|
Verical | 1-Channel Single ADC SAR 2Msps 16-bit Serial 16-Pin MSOP Tube RoHS: Compliant Min Qty: 37 Package Multiple: 37 | Americas - 1036 |
|
$24.2100 | Buy Now |
|
NexGen Digital | 1385 |
|
RFQ | ||
DISTI #
LTC2380CMS-16PB
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 37 | 0 |
|
$25.8500 / $30.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2380CMS-16#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2380CMS-16#PBF
Analog Devices Inc
16-Bit, 2Msps, Low Power SAR ADC with 96.2dB SNR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1669 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.1 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 0.322 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Linearity Error-Max (EL) | 0.0009% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC2380CMS-16#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2380CMS-16#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2380IMS-16#PBF | Linear Technology | Check for Price | LTC2380-16 - 16-Bit, 2Msps, Low Power SAR ADC with 96dB SNR; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC2380CMS-16#PBF vs LTC2380IMS-16#PBF |
LTC2380HMS-16#TRPBF | Analog Devices Inc | Check for Price | 16-Bit, 2Msps, Low Power SAR ADC with 96.2dB SNR | LTC2380CMS-16#PBF vs LTC2380HMS-16#TRPBF |
LTC2380CMS-16#TRPBF | Linear Technology | Check for Price | LTC2380-16 - 16-Bit, 2Msps, Low Power SAR ADC with 96dB SNR; Package: MSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC2380CMS-16#PBF vs LTC2380CMS-16#TRPBF |
LTC2380CMS-16#PBF | Linear Technology | Check for Price | LTC2380-16 - 16-Bit, 2Msps, Low Power SAR ADC with 96dB SNR; Package: MSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC2380CMS-16#PBF vs LTC2380CMS-16#PBF |
LTC2380IMS-16#TRPBF | Linear Technology | Check for Price | LTC2380-16 - 16-Bit, 2Msps, Low Power SAR ADC with 96dB SNR; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC2380CMS-16#PBF vs LTC2380IMS-16#TRPBF |