Part Details for LTC2379IMS-18#TRPBF by Analog Devices Inc
Overview of LTC2379IMS-18#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2379IMS-18#TRPBF | Analog Devices | 18-B, 1.6Msps, L Pwr SAR ADC w | |
LTC2379IMS-18#PBF | Analog Devices | 18-B, 1.6Msps, L Pwr SAR ADC w | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC2379IMS-18#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2379IMS-18#TRPBF-ND
|
DigiKey | IC ADC 18BIT SAR 16MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$50.7625 | Buy Now |
DISTI #
584-C2379IMS-18TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 18-B, 1.6Msps, L Pwr SAR ADC w/ 101dB SN RoHS: Compliant | 0 |
|
$50.7600 | Order Now |
|
Analog Devices Inc | 18-B, 1.6Msps, L Pwr SAR ADC w Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$40.6100 / $57.9100 | Buy Now |
DISTI #
LTC2379IMS18TRP
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$52.4400 / $54.5000 | Buy Now |
Part Details for LTC2379IMS-18#TRPBF
LTC2379IMS-18#TRPBF CAD Models
LTC2379IMS-18#TRPBF Part Data Attributes
|
LTC2379IMS-18#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2379IMS-18#TRPBF
Analog Devices Inc
18-Bit, 1.6Msps, Low Power SAR ADC with 101.2dB SNR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1669 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.1 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 0.412 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Linearity Error-Max (EL) | 0.0008% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1.6 MHz | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2379IMS-18#TRPBF
This table gives cross-reference parts and alternative options found for LTC2379IMS-18#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2379IMS-18#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2379IMS-18#TRPBF | LTC2379-18 - 18-Bit, 1.6Msps, Low Power SAR ADC with 101dB SNR; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2379IMS-18#TRPBF vs LTC2379IMS-18#TRPBF |
LTC2379CMS-18#PBF | LTC2379-18 - 18-Bit, 1.6Msps, Low Power SAR ADC with 101dB SNR; Package: MSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2379IMS-18#TRPBF vs LTC2379CMS-18#PBF |
LTC2379IMS-18#PBF | LTC2379-18 - 18-Bit, 1.6Msps, Low Power SAR ADC with 101dB SNR; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2379IMS-18#TRPBF vs LTC2379IMS-18#PBF |
LTC2379HMS-18#PBF | 18-Bit, 1.6Msps, Low Power SAR ADC with 101.2dB SNR | Analog Devices Inc | LTC2379IMS-18#TRPBF vs LTC2379HMS-18#PBF |
LTC2379HMS-18#TRPBF | 18-Bit, 1.6Msps, Low Power SAR ADC with 101.2dB SNR | Analog Devices Inc | LTC2379IMS-18#TRPBF vs LTC2379HMS-18#TRPBF |
LTC2379CMS-18#TRPBF | LTC2379-18 - 18-Bit, 1.6Msps, Low Power SAR ADC with 101dB SNR; Package: MSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2379IMS-18#TRPBF vs LTC2379CMS-18#TRPBF |
LTC2379CMS-18#TRPBF | 18-Bit, 1.6Msps, Low Power SAR ADC with 101.2dB SNR | Analog Devices Inc | LTC2379IMS-18#TRPBF vs LTC2379CMS-18#TRPBF |
LTC2379HMS-18#PBF | LTC2379-18 - 18-Bit, 1.6Msps, Low Power SAR ADC with 101dB SNR; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LTC2379IMS-18#TRPBF vs LTC2379HMS-18#PBF |