Converters
LTC2376CMS-20#PBF
Description: LTC2376-20 - 20-Bit, 250ksps, Low Power SAR ADC with 0.5ppm INL; Package: MSOP; Pins: 16; Temperature Range: 0°C to 70°C

Overview of LTC2376CMS-20#PBF by Linear Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2376CMS-16#TRPBF Analog Devices 16-B, 250ksps, L Pwr SAR ADC w
LTC2376CMS-18#PBF Analog Devices 18-B, 250ksps, L Pwr SAR ADC w
LTC2376CMS-20#TRPBF Analog Devices 20-B, 250ksps, L Pwr SAR ADC w

CAD Models for LTC2376CMS-20#PBF by Linear Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTC2376CMS-20#PBF by Linear Technology

LTC2376CMS-20#PBF
Linear Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
Part Package Code
MSOP
Package Description
LEAD FREE, PLASTIC, MSOP-16
Pin Count
16
Manufacturer Package Code
MS
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Analog Input Voltage-Max
5.1 V
Analog Input Voltage-Min
-2.5 V
Conversion Time-Max
3 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
4.039 mm
Linearity Error-Max (EL)
0.0002%
Moisture Sensitivity Level
1
Number of Analog In Channels
1
Number of Bits
20
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Bit Code
2'S COMPLEMENT BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.19,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.25 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
1.1 mm
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. LTC2376CMS-20#PBF
    Linear Technology
    LTC2376-20 - 20-Bit, 250ksps, Low Power SAR ADC with 0.5ppm INL; Package: MSOP; Pins: 16; Temperature Range: 0°C to 70°C
    VS

Alternate Parts for LTC2376CMS-20#PBF

This table gives cross-reference parts and alternative options found for LTC2376CMS-20#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2376CMS-20#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC2376CMS-20#TRPBF LTC2376-20 - 20-Bit, 250ksps, Low Power SAR ADC with 0.5ppm INL; Package: MSOP; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC2376CMS-20#PBF vs LTC2376CMS-20#TRPBF
LTC2376IMS-20#TRPBF LTC2376-20 - 20-Bit, 250ksps, Low Power SAR ADC with 0.5ppm INL; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC2376CMS-20#PBF vs LTC2376IMS-20#TRPBF
LTC2376IMS-20#PBF LTC2376-20 - 20-Bit, 250ksps, Low Power SAR ADC with 0.5ppm INL; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC2376CMS-20#PBF vs LTC2376IMS-20#PBF
LTC2376IMS-20#PBF 20-Bit, 250ksps, Low Power SAR ADC with 0.5ppm INL Analog Devices Inc LTC2376CMS-20#PBF vs LTC2376IMS-20#PBF
Part Number Description Manufacturer Compare
LTC2377CMS-20#PBF LTC2377-20 - 20-Bit, 500ksps, Low Power SAR ADC with 0.5ppm INL; Package: MSOP; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC2376CMS-20#PBF vs LTC2377CMS-20#PBF
LTC2376IMS-20#PBF LTC2376-20 - 20-Bit, 250ksps, Low Power SAR ADC with 0.5ppm INL; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC2376CMS-20#PBF vs LTC2376IMS-20#PBF
LTC2378CMS-20#TRPBF 20-Bit, 1Msps, Low Power SAR ADC with 0.5ppm INL Analog Devices Inc LTC2376CMS-20#PBF vs LTC2378CMS-20#TRPBF
LTC2378CDE-20#TRPBF 20-Bit, 1Msps, Low Power SAR ADC with 0.5ppm INL Analog Devices Inc LTC2376CMS-20#PBF vs LTC2378CDE-20#TRPBF
LTC2378IMS-20#TRPBF LTC2378-20 - 20-Bit, 1Msps, Low Power SAR ADC with 0.5ppm INL; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC2376CMS-20#PBF vs LTC2378IMS-20#TRPBF
LTC2376CDE-20#TRPBF 20-Bit, 250ksps, Low Power SAR ADC with 0.5ppm INL Analog Devices Inc LTC2376CMS-20#PBF vs LTC2376CDE-20#TRPBF
LTC2376CDE-20#PBF 20-Bit, 250ksps, Low Power SAR ADC with 0.5ppm INL Analog Devices Inc LTC2376CMS-20#PBF vs LTC2376CDE-20#PBF
LTC2377IDE-20#TRPBF 20-Bit, 500ksps, Low Power SAR ADC with 0.5ppm INL Analog Devices Inc LTC2376CMS-20#PBF vs LTC2377IDE-20#TRPBF
LTC2378IDE-20#PBF LTC2378-20 - 20-Bit, 1Msps, Low Power SAR ADC with 0.5ppm INL; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC2376CMS-20#PBF vs LTC2378IDE-20#PBF
LTC2378IMS-20#TRPBF 20-Bit, 1Msps, Low Power SAR ADC with 0.5ppm INL Analog Devices Inc LTC2376CMS-20#PBF vs LTC2378IMS-20#TRPBF

Related Parts for LTC2376CMS-20#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC2376CMS-20#PBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC2376CMS-20#PBF by Linear Technology

Select Manufacturer
Which Manufacturer of LTC2376CMS-20#PBF would you like to use for your alert(s)?
  • Please alert me when LTC2376CMS-20#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC2376CMS-20#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC2376CMS-20#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC2376CMS-20#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC2376CMS-20#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC2376CMS-20#PBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: