Part Details for LTC2368HMS-18#PBF by Analog Devices Inc
Overview of LTC2368HMS-18#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2368HMS-18#PBF | Analog Devices | 18-B, 1Msps, Pseudo-Diff Unipo | |
LTC2368HMS-16#TRPBF | Analog Devices | 16-B, 1Msps, Pseudo- Diff Unip | |
LTC2368HMS-18#TRPBF | Analog Devices | 18-B, 1Msps, Pseudo-Diff Unipo |
Price & Stock for LTC2368HMS-18#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2368HMS-18#PBF-ND
|
DigiKey | IC ADC 18BIT SAR 16MSOP Min Qty: 37 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$49.0332 | Buy Now |
DISTI #
584-LTC2368HMS-18PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 18-B, 1Msps, Pseudo-Diff Unipolar SAR AD RoHS: Compliant | 0 |
|
$57.2000 / $57.6700 | Order Now |
|
Analog Devices Inc | 18-B, 1Msps, Pseudo-Diff Unipo Package Multiple: 37 | 6956 |
|
$38.2100 / $54.4800 | Buy Now |
DISTI #
67596338
|
Verical | 1-Channel Single ADC SAR 1Msps 18-bit Serial 16-Pin MSOP Tube RoHS: Compliant Min Qty: 37 Package Multiple: 37 | Americas - 6956 |
|
$46.2900 | Buy Now |
DISTI #
LTC2368HMS-18PB
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 37 | 0 |
|
$49.3400 / $57.3100 | Buy Now |
|
Flip Electronics | Stock, ship today | 28 |
|
RFQ |
Part Details for LTC2368HMS-18#PBF
LTC2368HMS-18#PBF CAD Models
LTC2368HMS-18#PBF Part Data Attributes
|
LTC2368HMS-18#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2368HMS-18#PBF
Analog Devices Inc
18-Bit, 1Msps, Pseudo-Differential Unipolar SAR ADC with 97dB SNR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1669 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.1 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.527 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Linearity Error-Max (EL) | 0.001% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2368HMS-18#PBF
This table gives cross-reference parts and alternative options found for LTC2368HMS-18#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2368HMS-18#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2368HMS-18#TRPBF | 18-Bit, 1Msps, Pseudo-Differential Unipolar SAR ADC with 97dB SNR | Analog Devices Inc | LTC2368HMS-18#PBF vs LTC2368HMS-18#TRPBF |