Part Details for LTC2333HLX-16#PBF by Linear Technology
Overview of LTC2333HLX-16#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2333HLX-16#PBF | Analog Devices | Bufed 8-Ch, 16-B, 800ksps Diff | |
LTC2333HLX-18#PBF | Analog Devices | Bufed 8-Ch, 18-B, 800ksps Diff |
Part Details for LTC2333HLX-16#PBF
LTC2333HLX-16#PBF CAD Models
LTC2333HLX-16#PBF Part Data Attributes
|
LTC2333HLX-16#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2333HLX-16#PBF
Linear Technology
LTC2333-16 - Buffered 8-Channel, 16-Bit, 800ksps Differential ±10.24V ADC with 30VP-P Common Mode Range; Package: LQFP; Pins: 48; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFP | |
Pin Count | 48 | |
Manufacturer Package Code | LX | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-05-10 | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-609 Code | e3 | |
Output Bit Code | OFFSET BINARY | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |