-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, 250ksps, ±10.24V True Bipolar, Pseudo-Differential Input ADC with 93.5dB SNR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2326HMS-16#TRPBF | Analog Devices | 16-B, 250ksps, ±10.24V True Bi | |
LTC2326HMS-18#PBF | Analog Devices | 18-B, 250ksps, ±10.24V True Bi | |
LTC2326HMS-18#TRPBF | Analog Devices | 18-B, 250ksps, ±10.24V True Bi |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM4736
|
Newark | Adc, 16Bit, 250Ksps, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices LTC2326HMS-16#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 37 |
|
$30.8700 / $38.1100 | Buy Now |
DISTI #
505-LTC2326HMS-16#PBF-ND
|
DigiKey | IC ADC 16BIT SAR 16MSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
243 In Stock |
|
$26.3500 / $42.0500 | Buy Now |
DISTI #
584-LTC2326HMS-16PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit, 250ksps, 10.24V True Bipolar, Pseudo-Differential Input ADC with 93.5dB SNR RoHS: Compliant | 75 |
|
$29.8000 / $38.1100 | Buy Now |
|
Analog Devices Inc | 16-B, 250ksps, ±10.24V True Bi Package Multiple: 37 | 1122 |
|
$21.0800 / $42.0500 | Buy Now |
DISTI #
LTC2326HMS-16PB
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 37 | 0 |
|
$27.2100 / $31.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2326HMS-16#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2326HMS-16#PBF
Analog Devices Inc
16-Bit, 250ksps, ±10.24V True Bipolar, Pseudo-Differential Input ADC with 93.5dB SNR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1669 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10.2525 V | |
Analog Input Voltage-Min | -10.2275 V | |
Conversion Time-Max | 3 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Linearity Error-Max (EL) | 0.0023% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.25 MHz | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC2326HMS-16#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2326HMS-16#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2326IMS-16#PBF | 16-Bit, 250ksps, ±10.24V True Bipolar, Pseudo-Differential Input ADC with 93.5dB SNR | Analog Devices Inc | LTC2326HMS-16#PBF vs LTC2326IMS-16#PBF |
LTC2326CMS-16#TRPBF | 16-Bit, 250ksps, ±10.24V True Bipolar, Pseudo-Differential Input ADC with 93.5dB SNR | Analog Devices Inc | LTC2326HMS-16#PBF vs LTC2326CMS-16#TRPBF |