There are no models available for this part yet.
Overview of LTC2288IUP#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2288IUP#PBF | Analog Devices | 2x 10-B, 65Msps L N 3V ADCs | |
LTC2288IUP#TRPBF | Analog Devices | 2x 10-B, 65Msps L N 3V ADCs | |
DC851A-P | Analog Devices | LTC2288IUP - DeMUX DUAL ADC, + |
CAD Models for LTC2288IUP#PBF by Linear Technology
Part Data Attributes for LTC2288IUP#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
QFN
|
Package Description
|
9 X 9 MM, LEAD FREE, PLASTIC, MO-220-WNJR-5, QFN-64
|
Pin Count
|
64
|
Manufacturer Package Code
|
UP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
1 V
|
Analog Input Voltage-Min
|
-1 V
|
Converter Type
|
ADC, PROPRIETARY METHOD
|
JESD-30 Code
|
S-PQCC-N64
|
JESD-609 Code
|
e3
|
Length
|
9 mm
|
Linearity Error-Max (EL)
|
0.0586%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
1
|
Number of Bits
|
10
|
Number of Functions
|
2
|
Number of Terminals
|
64
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
OFFSET BINARY, 2'S COMPLEMENT BINARY
|
Output Format
|
PARALLEL, WORD
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC64,.35SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
65 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
9 mm
|
Alternate Parts for LTC2288IUP#PBF
This table gives cross-reference parts and alternative options found for LTC2288IUP#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2288IUP#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2288IUP#TRPBF | LTC2288 - Dual 10-Bit, 65Msps Low Noise 3V ADCs; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | Linear Technology | LTC2288IUP#PBF vs LTC2288IUP#TRPBF |
LTC2288CUP#TRPBF | Dual 10-Bit, 65Msps Low Noise 3V ADCs | Analog Devices Inc | LTC2288IUP#PBF vs LTC2288CUP#TRPBF |
LTC2288CUP#PBF | LTC2288 - Dual 10-Bit, 65Msps Low Noise 3V ADCs; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | Linear Technology | LTC2288IUP#PBF vs LTC2288CUP#PBF |
LTC2288CUP#TR | ADC, Proprietary Method, 10-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | Analog Devices Inc | LTC2288IUP#PBF vs LTC2288CUP#TR |
LTC2288IUP#TRPBF | Dual 10-Bit, 65Msps Low Noise 3V ADCs | Analog Devices Inc | LTC2288IUP#PBF vs LTC2288IUP#TRPBF |
LTC2288CUP | LTC2288 - Dual 10-Bit, 65Msps Low Noise 3V ADCs; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | Linear Technology | LTC2288IUP#PBF vs LTC2288CUP |
LTC2288IUP | ADC, Proprietary Method, 10-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | Analog Devices Inc | LTC2288IUP#PBF vs LTC2288IUP |
LTC2288IUP#PBF | Dual 10-Bit, 65Msps Low Noise 3V ADCs | Analog Devices Inc | LTC2288IUP#PBF vs LTC2288IUP#PBF |
LTC2288CUP#TRPBF | LTC2288 - Dual 10-Bit, 65Msps Low Noise 3V ADCs; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | Linear Technology | LTC2288IUP#PBF vs LTC2288CUP#TRPBF |
LTC2288CUP#TR | LTC2288 - Dual 10-Bit, 65Msps Low Noise 3V ADCs; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | Linear Technology | LTC2288IUP#PBF vs LTC2288CUP#TR |