Part Details for LTC2280CUP by Analog Devices Inc
Overview of LTC2280CUP by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2280CUP#PBF | Analog Devices | 2x 10-B, 105Msps L N 3V ADC | |
LTC2280CUP#TRPBF | Analog Devices | 2x 10-B, 105Msps L N 3V ADC |
Part Details for LTC2280CUP
LTC2280CUP CAD Models
LTC2280CUP Part Data Attributes
|
LTC2280CUP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2280CUP
Analog Devices Inc
ADC, Proprietary Method, 10-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 9 X 9 MM, PLASTIC, MO-220WNJR-5, QFN-64 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1 V | |
Analog Input Voltage-Min | -1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e0 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0586% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Sample Rate | 105 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm |
Alternate Parts for LTC2280CUP
This table gives cross-reference parts and alternative options found for LTC2280CUP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2280CUP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2280IUP#TR | LTC2280 - Dual 10-Bit, 105Msps Low Noise 3V ADC; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | Linear Technology | LTC2280CUP vs LTC2280IUP#TR |
LTC2280IUP | ADC, Proprietary Method, 10-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | Analog Devices Inc | LTC2280CUP vs LTC2280IUP |
LTC2280IUP | LTC2280 - Dual 10-Bit, 105Msps Low Noise 3V ADC; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | Linear Technology | LTC2280CUP vs LTC2280IUP |
LTC2280CUP#TRPBF | Dual 10-Bit, 105Msps Low Noise 3V ADC | Analog Devices Inc | LTC2280CUP vs LTC2280CUP#TRPBF |
LTC2280CUP#PBF | Dual 10-Bit, 105Msps Low Noise 3V ADC | Analog Devices Inc | LTC2280CUP vs LTC2280CUP#PBF |
LTC2280CUP#TR | ADC, Proprietary Method, 10-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | Analog Devices Inc | LTC2280CUP vs LTC2280CUP#TR |
LTC2280IUP#TRPBF | Dual 10-Bit, 105Msps Low Noise 3V ADC | Analog Devices Inc | LTC2280CUP vs LTC2280IUP#TRPBF |
LTC2280CUP#PBF | LTC2280 - Dual 10-Bit, 105Msps Low Noise 3V ADC; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | Linear Technology | LTC2280CUP vs LTC2280CUP#PBF |
LTC2280IUP#TRPBF | LTC2280 - Dual 10-Bit, 105Msps Low Noise 3V ADC; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | Linear Technology | LTC2280CUP vs LTC2280IUP#TRPBF |