Part Details for LTC2274CUJ by Linear Technology
Overview of LTC2274CUJ by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC2274CUJ
LTC2274CUJ CAD Models
LTC2274CUJ Part Data Attributes
|
LTC2274CUJ
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2274CUJ
Linear Technology
IC 1-CH 16-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PQCC40, 6 X 6 MM, PLASTIC, QFN-40, Analog to Digital Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC40,.24SQ,20 | |
Pin Count | 40 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.C.4 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.5 V | |
Analog Input Voltage-Min | 1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Linearity Error-Max (EL) | 0.0069% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Sample Rate | 105 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
Alternate Parts for LTC2274CUJ
This table gives cross-reference parts and alternative options found for LTC2274CUJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2274CUJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2274IUJ#TR | IC 1-CH 16-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PQCC40, 6 X 6 MM, PLASTIC, QFN-40, Analog to Digital Converter | Linear Technology | LTC2274CUJ vs LTC2274IUJ#TR |
LTC2274CUJ#TR | IC 1-CH 16-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PQCC40, 6 X 6 MM, PLASTIC, QFN-40, Analog to Digital Converter | Linear Technology | LTC2274CUJ vs LTC2274CUJ#TR |
LTC2274CUJ#TRPBF | 16-Bit, 105Msps Serial Output ADC (JESD204) | Analog Devices Inc | LTC2274CUJ vs LTC2274CUJ#TRPBF |
LTC2274CUJ#PBF | 16-Bit, 105Msps Serial Output ADC (JESD204) | Analog Devices Inc | LTC2274CUJ vs LTC2274CUJ#PBF |
LTC2274CUJ#PBF | LTC2274 - 16-Bit, 105Msps Serial Output ADC (JESD204); Package: QFN; Pins: 40; Temperature Range: 0°C to 70°C | Linear Technology | LTC2274CUJ vs LTC2274CUJ#PBF |
LTC2274IUJ#TRPBF | 16-Bit, 105Msps Serial Output ADC (JESD204) | Analog Devices Inc | LTC2274CUJ vs LTC2274IUJ#TRPBF |
LTC2274IUJ#TR | ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PQCC40 | Analog Devices Inc | LTC2274CUJ vs LTC2274IUJ#TR |
LTC2274IUJ#TRPBF | LTC2274 - 16-Bit, 105Msps Serial Output ADC (JESD204); Package: QFN; Pins: 40; Temperature Range: -40°C to 85°C | Linear Technology | LTC2274CUJ vs LTC2274IUJ#TRPBF |
LTC2274CUJ#TRPBF | LTC2274 - 16-Bit, 105Msps Serial Output ADC (JESD204); Package: QFN; Pins: 40; Temperature Range: 0°C to 70°C | Linear Technology | LTC2274CUJ vs LTC2274CUJ#TRPBF |
LTC2274IUJ#PBF | LTC2274 - 16-Bit, 105Msps Serial Output ADC (JESD204); Package: QFN; Pins: 40; Temperature Range: -40°C to 85°C | Linear Technology | LTC2274CUJ vs LTC2274IUJ#PBF |