Part Details for LTC2260CUJ-12#PBF by Analog Devices Inc
Overview of LTC2260CUJ-12#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2260CUJ-12#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2260CUJ-12#PBF-ND
|
DigiKey | IC ADC 12BIT PIPELINED 40QFN Min Qty: 1 Lead time: 13 Weeks Container: Tube |
46 In Stock |
|
$40.2125 / $59.5900 | Buy Now |
DISTI #
584-LTC2260CUJ-12PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 12-B, 105Msps Ultralow Pwr 1.8V ADCs RoHS: Compliant | 44 |
|
$40.2100 / $57.4700 | Buy Now |
DISTI #
V36:1790_06448518
|
Arrow Electronics | 1-Channel Single ADC Pipelined 105Msps 12-bit Parallel 40-Pin QFN EP Tube RoHS: Compliant Min Qty: 61 Package Multiple: 61 Lead time: 13 Weeks Date Code: 2117 | Americas - 6 |
|
$38.4500 | Buy Now |
|
Analog Devices Inc | 12-B, 105Msps Ultralow Pwr 1.8 Package Multiple: 61 | 1352 |
|
$32.1700 / $59.5900 | Buy Now |
DISTI #
58193855
|
Verical | 1-Channel Single ADC Pipelined 105Msps 12-bit Parallel 40-Pin QFN EP Tube RoHS: Compliant Min Qty: 6 Package Multiple: 6 Date Code: 2117 | Americas - 6 |
|
$38.4500 | Buy Now |
DISTI #
LTC2260CUJ-12PB
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 61 | 0 |
|
$41.5300 / $48.2600 | Buy Now |
Part Details for LTC2260CUJ-12#PBF
LTC2260CUJ-12#PBF CAD Models
LTC2260CUJ-12#PBF Part Data Attributes
|
LTC2260CUJ-12#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2260CUJ-12#PBF
Analog Devices Inc
12-Bit, 105Msps Ultralow Power 1.8V ADCs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 6 X 6 MM, LEAD FREE, PLASTIC, QFN-40 | |
Pin Count | 40 | |
Manufacturer Package Code | 05-08-1728 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 11.9 | |
Average Weight (mg) | 76.15 | |
CO2e (mg) | 906.185 | |
Samacsys Description | Analog to Digital Converters - ADC 12-B, 105Msps Ultralow Pwr 1.8V ADCs | |
Samacsys Manufacturer | Analog Devices | |
Samacsys Modified On | 2023-02-22 15:27:29 | |
Total Weight | 65.175 | |
Category CO2 Kg | 11.9 | |
CO2 | 775.5825 | |
Compliance Temperature Grade | Commercial: +0C to +70C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 93 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1333-86-4 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V4.01b | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 105 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for LTC2260CUJ-12#PBF
This table gives cross-reference parts and alternative options found for LTC2260CUJ-12#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2260CUJ-12#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2260IUJ-12#PBF | 12-Bit, 105Msps Ultralow Power 1.8V ADCs | Analog Devices Inc | LTC2260CUJ-12#PBF vs LTC2260IUJ-12#PBF |
LTC2260CUJ-12#TRPBF | LTC2260-12 - 12-Bit, 105Msps Ultralow Power 1.8V ADCs; Package: QFN; Pins: 40; Temperature Range: 0°C to 70°C | Linear Technology | LTC2260CUJ-12#PBF vs LTC2260CUJ-12#TRPBF |
LTC2260IUJ-12#PBF | LTC2260-12 - 12-Bit, 105Msps Ultralow Power 1.8V ADCs; Package: QFN; Pins: 40; Temperature Range: -40°C to 85°C | Linear Technology | LTC2260CUJ-12#PBF vs LTC2260IUJ-12#PBF |
LTC2260IUJ-12#TRPBF | LTC2260-12 - 12-Bit, 105Msps Ultralow Power 1.8V ADCs; Package: QFN; Pins: 40; Temperature Range: -40°C to 85°C | Linear Technology | LTC2260CUJ-12#PBF vs LTC2260IUJ-12#TRPBF |