Part Details for LTC2239CUH#TR by Analog Devices Inc
Overview of LTC2239CUH#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2239CUH#PBF | Analog Devices | 10-B, 80Msps L N 3V ADC | |
LTC2239CUH#TRPBF | Analog Devices | 10-B, 80Msps L N 3V ADC |
Part Details for LTC2239CUH#TR
LTC2239CUH#TR CAD Models
LTC2239CUH#TR Part Data Attributes
|
LTC2239CUH#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2239CUH#TR
Analog Devices Inc
ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1 V | |
Analog Input Voltage-Min | -1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Sample Rate | 80 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for LTC2239CUH#TR
This table gives cross-reference parts and alternative options found for LTC2239CUH#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2239CUH#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2239CUH | ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | Analog Devices Inc | LTC2239CUH#TR vs LTC2239CUH |
LTC2239IUH#TR | LTC2239 - 10-Bit, 80Msps Low Noise 3V ADC; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC2239CUH#TR vs LTC2239IUH#TR |
LTC2239IUH | ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | Analog Devices Inc | LTC2239CUH#TR vs LTC2239IUH |
LTC2239CUH#TRPBF | LTC2239 - 10-Bit, 80Msps Low Noise 3V ADC; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | Linear Technology | LTC2239CUH#TR vs LTC2239CUH#TRPBF |
LTC2239CUH#PBF | 10-Bit, 80Msps Low Noise 3V ADC | Analog Devices Inc | LTC2239CUH#TR vs LTC2239CUH#PBF |
LTC2239CUH#TR | LTC2239 - 10-Bit, 80Msps Low Noise 3V ADC; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | Linear Technology | LTC2239CUH#TR vs LTC2239CUH#TR |
LTC2239IUH#TRPBF | 10-Bit, 80Msps Low Noise 3V ADC | Analog Devices Inc | LTC2239CUH#TR vs LTC2239IUH#TRPBF |
LTC2239CUH | LTC2239 - 10-Bit, 80Msps Low Noise 3V ADC; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | Linear Technology | LTC2239CUH#TR vs LTC2239CUH |
LTC2239CUH#TRPBF | 10-Bit, 80Msps Low Noise 3V ADC | Analog Devices Inc | LTC2239CUH#TR vs LTC2239CUH#TRPBF |
LTC2239IUH | LTC2239 - 10-Bit, 80Msps Low Noise 3V ADC; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC2239CUH#TR vs LTC2239IUH |