There are no models available for this part yet.
Overview of LTC2228CUH by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2228CUH#TRPBF | Analog Devices | 12-B, 65Msps L Pwr 3V ADCs | |
LTC2228CUH#PBF | Analog Devices | 12-B, 65Msps L Pwr 3V ADCs |
Price & Stock for LTC2228CUH by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 126 |
|
RFQ |
CAD Models for LTC2228CUH by Linear Technology
Part Data Attributes for LTC2228CUH by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
QFN
|
Package Description
|
HVQCCN, LCC32,.2SQ,20
|
Pin Count
|
32
|
Manufacturer Package Code
|
UH
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
1.9 V
|
Analog Input Voltage-Min
|
1 V
|
Converter Type
|
ADC, PROPRIETARY METHOD
|
JESD-30 Code
|
S-PQCC-N32
|
JESD-609 Code
|
e0
|
Length
|
5 mm
|
Linearity Error-Max (EL)
|
0.0269%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
1
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Bit Code
|
OFFSET BINARY, 2'S COMPLEMENT BINARY
|
Output Format
|
PARALLEL, WORD
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC32,.2SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
65 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
5 mm
|
Alternate Parts for LTC2228CUH
This table gives cross-reference parts and alternative options found for LTC2228CUH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2228CUH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2228IUH#TRPBF | LTC2228 - 12-Bit, 65Msps Low Power 3V ADCs; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC2228CUH vs LTC2228IUH#TRPBF |
LTC2228CUH#TR | LTC2228 - 12-Bit, 65Msps Low Power 3V ADCs; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | Linear Technology | LTC2228CUH vs LTC2228CUH#TR |
LTC2228IUH#TR | LTC2228 - 12-Bit, 65Msps Low Power 3V ADCs; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC2228CUH vs LTC2228IUH#TR |
LTC2228IUH | LTC2228 - 12-Bit, 65Msps Low Power 3V ADCs; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC2228CUH vs LTC2228IUH |
LTC2228IUH#PBF | 12-Bit, 65Msps Low Power 3V ADCs | Analog Devices Inc | LTC2228CUH vs LTC2228IUH#PBF |
LTC2228CUH#TRPBF | LTC2228 - 12-Bit, 65Msps Low Power 3V ADCs; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | Linear Technology | LTC2228CUH vs LTC2228CUH#TRPBF |
LTC2228IUH#PBF | LTC2228 - 12-Bit, 65Msps Low Power 3V ADCs; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC2228CUH vs LTC2228IUH#PBF |
LTC2228CUH#PBF | 12-Bit, 65Msps Low Power 3V ADCs | Analog Devices Inc | LTC2228CUH vs LTC2228CUH#PBF |
LTC2228CUH#PBF | LTC2228 - 12-Bit, 65Msps Low Power 3V ADCs; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | Linear Technology | LTC2228CUH vs LTC2228CUH#PBF |
Related Parts for LTC2228CUH
-
MSP430F5418IPNMicrocontrollers
-
LTC2228IUHAnalog to Digital Converters
-
AD7943ANZ-BDigital to Analog Converters
-
LT1977EFESwitching Regulator or Controllers
-
AD8668ARUZOperational Amplifiers
-
MPC17C724EPPeripheral Drivers
-
LTC1326CMS8Power Management Circuits
-
TXB0108DQSROther Interface ICs
-
FQP3P50Power Field-Effect Transistors