Converters
LTC2222CUK-11#TRPBF
Description: LTC2222-11 - 11-Bit, 105Msps ADC; Package: QFN; Pins: 48; Temperature Range: 0°C to 70°C

Overview of LTC2222CUK-11#TRPBF by Linear Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for LTC2222CUK-11#TRPBF by Linear Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTC2222CUK-11#TRPBF by Linear Technology

LTC2222CUK-11#TRPBF
Linear Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
Part Package Code
QFN
Package Description
7 X 7 MM, LEAD FREE, PLASTIC, MO-220-WKKD-2, QFN-48
Pin Count
48
Manufacturer Package Code
UK
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Analog Input Voltage-Max
1 V
Analog Input Voltage-Min
-1 V
Converter Type
ADC, PROPRIETARY METHOD
JESD-30 Code
S-PQCC-N48
JESD-609 Code
e3
Length
7 mm
Linearity Error-Max (EL)
0.049%
Moisture Sensitivity Level
1
Number of Analog In Channels
1
Number of Bits
11
Number of Functions
1
Number of Terminals
48
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Bit Code
OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC48,.27SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
105 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
0.8 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
Want to compare parts?
  1. LTC2222CUK-11#TRPBF
    Linear Technology
    LTC2222-11 - 11-Bit, 105Msps ADC; Package: QFN; Pins: 48; Temperature Range: 0°C to 70°C
    VS

Alternate Parts for LTC2222CUK-11#TRPBF

This table gives cross-reference parts and alternative options found for LTC2222CUK-11#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2222CUK-11#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC2222IUK-11#TR ADC, Proprietary Method, 11-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC48 Analog Devices Inc LTC2222CUK-11#TRPBF vs LTC2222IUK-11#TR
LTC2222CUK-11#TR ADC, Proprietary Method, 11-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC48 Analog Devices Inc LTC2222CUK-11#TRPBF vs LTC2222CUK-11#TR
LTC2222IUK-11#TRPBF 11-Bit, 105Msps ADC Analog Devices Inc LTC2222CUK-11#TRPBF vs LTC2222IUK-11#TRPBF
LTC2222CUK-11#TR LTC2222-11 - 11-Bit, 105Msps ADC; Package: QFN; Pins: 48; Temperature Range: 0°C to 70°C Linear Technology LTC2222CUK-11#TRPBF vs LTC2222CUK-11#TR
LTC2222IUK-11#TRPBF LTC2222-11 - 11-Bit, 105Msps ADC; Package: QFN; Pins: 48; Temperature Range: -40°C to 85°C Linear Technology LTC2222CUK-11#TRPBF vs LTC2222IUK-11#TRPBF
LTC2222CUK-11#PBF 11-Bit, 105Msps ADC Analog Devices Inc LTC2222CUK-11#TRPBF vs LTC2222CUK-11#PBF
LTC2222IUK-11#PBF LTC2222-11 - 11-Bit, 105Msps ADC; Package: QFN; Pins: 48; Temperature Range: -40°C to 85°C Linear Technology LTC2222CUK-11#TRPBF vs LTC2222IUK-11#PBF
LTC2222IUK-11#PBF 11-Bit, 105Msps ADC Analog Devices Inc LTC2222CUK-11#TRPBF vs LTC2222IUK-11#PBF
LTC2222CUK-11 LTC2222-11 - 11-Bit, 105Msps ADC; Package: QFN; Pins: 48; Temperature Range: 0°C to 70°C Linear Technology LTC2222CUK-11#TRPBF vs LTC2222CUK-11
LTC2222CUK-11#TRPBF 11-Bit, 105Msps ADC Analog Devices Inc LTC2222CUK-11#TRPBF vs LTC2222CUK-11#TRPBF
Part Number Description Manufacturer Compare
LTC2222IUK-11#TR ADC, Proprietary Method, 11-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC48 Analog Devices Inc LTC2222CUK-11#TRPBF vs LTC2222IUK-11#TR
LTC2222IUK-11#TRPBF 11-Bit, 105Msps ADC Analog Devices Inc LTC2222CUK-11#TRPBF vs LTC2222IUK-11#TRPBF
LTC2222CUK-11#PBF LTC2222-11 - 11-Bit, 105Msps ADC; Package: QFN; Pins: 48; Temperature Range: 0°C to 70°C Linear Technology LTC2222CUK-11#TRPBF vs LTC2222CUK-11#PBF
LTC2222IUK-11 LTC2222-11 - 11-Bit, 105Msps ADC; Package: QFN; Pins: 48; Temperature Range: -40°C to 85°C Linear Technology LTC2222CUK-11#TRPBF vs LTC2222IUK-11
LTC2222CUK-11#TR LTC2222-11 - 11-Bit, 105Msps ADC; Package: QFN; Pins: 48; Temperature Range: 0°C to 70°C Linear Technology LTC2222CUK-11#TRPBF vs LTC2222CUK-11#TR
LTC2222CUK-11#TR ADC, Proprietary Method, 11-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC48 Analog Devices Inc LTC2222CUK-11#TRPBF vs LTC2222CUK-11#TR
LTC2222CUK-11 LTC2222-11 - 11-Bit, 105Msps ADC; Package: QFN; Pins: 48; Temperature Range: 0°C to 70°C Linear Technology LTC2222CUK-11#TRPBF vs LTC2222CUK-11
LTC2222IUK-11 ADC, Proprietary Method, 11-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC48 Analog Devices Inc LTC2222CUK-11#TRPBF vs LTC2222IUK-11
LTC2222IUK-11#PBF 11-Bit, 105Msps ADC Analog Devices Inc LTC2222CUK-11#TRPBF vs LTC2222IUK-11#PBF
LTC2222CUK-11#PBF 11-Bit, 105Msps ADC Analog Devices Inc LTC2222CUK-11#TRPBF vs LTC2222CUK-11#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC2222CUK-11#TRPBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC2222CUK-11#TRPBF by Linear Technology

  • Please alert me when LTC2222CUK-11#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTC2222CUK-11#TRPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC2222CUK-11#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTC2222CUK-11#TRPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC2222CUK-11#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC2222CUK-11#TRPBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: