Part Details for LTC221CS#PBF by Analog Devices Inc
Overview of LTC221CS#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LTC221CS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC221CS#PBF-ND
|
DigiKey | IC SWITCH SPST-NC X 4 90OHM 16SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
95 In Stock |
|
$5.3040 / $9.3500 | Buy Now |
DISTI #
584-LTC221CS#PBF
|
Mouser Electronics | Analog Switch ICs uP, L Ch Injection, 4x CMOS Analog Switc RoHS: Compliant | 0 |
|
$5.3000 / $9.3500 | Order Now |
|
Analog Devices Inc | uP, L Ch Injection, 4x CMOS An Min Qty: 1 Package Multiple: 50 | 2819 |
|
$5.3040 / $9.3500 | Buy Now |
|
Rochester Electronics | LTC221 - Latched Quad CMOS SPST Switch RoHS: Compliant Status: Active Min Qty: 1 | 968 |
|
$4.8200 / $5.6700 | Buy Now |
DISTI #
LTC221CS#PBF
|
Richardson RFPD | ANALOG SWITCH RoHS: Compliant Min Qty: 100 | 0 |
|
$5.0200 / $5.5100 | Buy Now |
Part Details for LTC221CS#PBF
LTC221CS#PBF CAD Models
LTC221CS#PBF Part Data Attributes
|
LTC221CS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC221CS#PBF
Analog Devices Inc
Micropower, Low Charge Injection, Quad CMOS Analog Switches with Data Latches
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.2 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE FROM SINGLE 5V SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.906 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance-Max (Ron) | 90 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 300 ns | |
Switch-on Time-Max | 400 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC221CS#PBF
This table gives cross-reference parts and alternative options found for LTC221CS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC221CS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC221CS | LTC221 - Micropower, Low Charge Injection, Quad CMOS Analog Switches with Data Latches; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC221CS#PBF vs LTC221CS |