LTC2206IUK-14#PBF
Description: 14-Bit, 80Msps ADC

Overview of LTC2206IUK-14#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for LTC2206IUK-14#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # LTC2206IUK-14#PBF-ND
DigiKey IC ADC 14BIT PIPELINED 48QFN Min Qty: 52 Lead time: 20 Weeks Container: Tube Temporarily Out of Stock
  • 52 $69.8519
$69.8519 Buy Now
DISTI # 584-LTC2206IUK-14PBF
Mouser Electronics Analog to Digital Converters - ADC 14-B, 80Msps ADC RoHS: Compliant 0
  • 52 $68.5400
  • 104 $66.9600
$66.9600 / $68.5400 Order Now
Analog Devices Inc 14-B, 80Msps ADC Min Qty: 1 Package Multiple: 52 0
  • 1 $66.5900
  • 1,000 $46.7300
$46.7300 / $66.5900 Buy Now

CAD Models for LTC2206IUK-14#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTC2206IUK-14#PBF by Analog Devices Inc

LTC2206IUK-14#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
7 X 7 MM, LEAD FREE, PLASTIC, MO-220WKKD-2, QFN-48
Pin Count
48
Manufacturer Package Code
05-08-1704
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
2.25 V
Analog Input Voltage-Min
Converter Type
ADC, PROPRIETARY METHOD
JESD-30 Code
S-PQCC-N48
JESD-609 Code
e3
Length
7 mm
Linearity Error-Max (EL)
0.0092%
Moisture Sensitivity Level
1
Number of Analog In Channels
1
Number of Bits
14
Number of Functions
1
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
80 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
0.8 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
Want to compare parts?
  1. LTC2206IUK-14#PBF
    Analog Devices Inc
    14-Bit, 80Msps ADC
    VS

Alternate Parts for LTC2206IUK-14#PBF

This table gives cross-reference parts and alternative options found for LTC2206IUK-14#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2206IUK-14#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC2206CUK-14#TR ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC48 Analog Devices Inc LTC2206IUK-14#PBF vs LTC2206CUK-14#TR
LTC2206CUK-14#TRPBF 14-Bit, 80Msps ADC Analog Devices Inc LTC2206IUK-14#PBF vs LTC2206CUK-14#TRPBF
LTC2206IUK-14 LTC2206-14 - 14-Bit, 80Msps ADC; Package: QFN; Pins: 48; Temperature Range: -40°C to 85°C Linear Technology LTC2206IUK-14#PBF vs LTC2206IUK-14
LTC2206CUK-14#PBF LTC2206-14 - 14-Bit, 80Msps ADC; Package: QFN; Pins: 48; Temperature Range: 0°C to 70°C Linear Technology LTC2206IUK-14#PBF vs LTC2206CUK-14#PBF
LTC2206IUK-14 ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC48 Analog Devices Inc LTC2206IUK-14#PBF vs LTC2206IUK-14
LTC2206IUK-14#TR ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC48 Analog Devices Inc LTC2206IUK-14#PBF vs LTC2206IUK-14#TR
LTC2206IUK-14#TR LTC2206-14 - 14-Bit, 80Msps ADC; Package: QFN; Pins: 48; Temperature Range: -40°C to 85°C Linear Technology LTC2206IUK-14#PBF vs LTC2206IUK-14#TR
LTC2206CUK-14#PBF 14-Bit, 80Msps ADC Analog Devices Inc LTC2206IUK-14#PBF vs LTC2206CUK-14#PBF
LTC2206CUK-14#TRPBF LTC2206-14 - 14-Bit, 80Msps ADC; Package: QFN; Pins: 48; Temperature Range: 0°C to 70°C Linear Technology LTC2206IUK-14#PBF vs LTC2206CUK-14#TRPBF
LTC2206CUK-14#TR LTC2206-14 - 14-Bit, 80Msps ADC; Package: QFN; Pins: 48; Temperature Range: 0°C to 70°C Linear Technology LTC2206IUK-14#PBF vs LTC2206CUK-14#TR
Part Number Description Manufacturer Compare
LTC2206IUK-14#TRPBF LTC2206-14 - 14-Bit, 80Msps ADC; Package: QFN; Pins: 48; Temperature Range: -40°C to 85°C Linear Technology LTC2206IUK-14#PBF vs LTC2206IUK-14#TRPBF
LTC2206IUK-14#PBF LTC2206-14 - 14-Bit, 80Msps ADC; Package: QFN; Pins: 48; Temperature Range: -40°C to 85°C Linear Technology LTC2206IUK-14#PBF vs LTC2206IUK-14#PBF
LTC2206IUK-14 ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC48 Analog Devices Inc LTC2206IUK-14#PBF vs LTC2206IUK-14
LTC2207IUK-14 LTC2207-14 - 14-Bit, 105Msps ADC; Package: QFN; Pins: 48; Temperature Range: -40°C to 85°C Linear Technology LTC2206IUK-14#PBF vs LTC2207IUK-14
LTC2206IUK-14#TR LTC2206-14 - 14-Bit, 80Msps ADC; Package: QFN; Pins: 48; Temperature Range: -40°C to 85°C Linear Technology LTC2206IUK-14#PBF vs LTC2206IUK-14#TR
LTC2207CUK-14#TR ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC48 Analog Devices Inc LTC2206IUK-14#PBF vs LTC2207CUK-14#TR
LTC2205CUK-14#TRPBF LTC2205-14 - 14-Bit, 65Msps ADC; Package: QFN; Pins: 48; Temperature Range: 0°C to 70°C Linear Technology LTC2206IUK-14#PBF vs LTC2205CUK-14#TRPBF
LTC2206CUK-14#TRPBF LTC2206-14 - 14-Bit, 80Msps ADC; Package: QFN; Pins: 48; Temperature Range: 0°C to 70°C Linear Technology LTC2206IUK-14#PBF vs LTC2206CUK-14#TRPBF
LTC2205CUK-14#TRPBF 14-Bit, 65Msps ADC Analog Devices Inc LTC2206IUK-14#PBF vs LTC2205CUK-14#TRPBF
LTC2207IUK-14 ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC48 Analog Devices Inc LTC2206IUK-14#PBF vs LTC2207IUK-14

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC2206IUK-14#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC2206IUK-14#PBF by Analog Devices Inc

  • Please alert me when LTC2206IUK-14#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTC2206IUK-14#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC2206IUK-14#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTC2206IUK-14#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC2206IUK-14#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC2206IUK-14#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: