Datasheets
LTC2206CUK#TR by:

LTC2206 - 16-Bit, 80Msps ADC; Package: QFN; Pins: 48; Temperature Range: 0°C to 70°C

Part Details for LTC2206CUK#TR by Linear Technology

Overview of LTC2206CUK#TR by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for LTC2206CUK#TR

LTC2206CUK#TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTC2206CUK#TR Part Data Attributes

LTC2206CUK#TR Linear Technology
Buy Now Datasheet
Compare Parts:
LTC2206CUK#TR Linear Technology LTC2206 - 16-Bit, 80Msps ADC; Package: QFN; Pins: 48; Temperature Range: 0°C to 70°C
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code QFN
Package Description HVQCCN, LCC48,.27SQ,20
Pin Count 48
Manufacturer Package Code UK
Reach Compliance Code not_compliant
ECCN Code 3A991.C.4
HTS Code 8542.39.00.01
Analog Input Voltage-Max 2.25 V
Analog Input Voltage-Min 1.5 V
Converter Type ADC, PROPRIETARY METHOD
JESD-30 Code S-PQCC-N48
JESD-609 Code e0
Length 7 mm
Linearity Error-Max (EL) 0.0061%
Moisture Sensitivity Level 1
Number of Analog In Channels 1
Number of Bits 16
Number of Functions 1
Number of Terminals 48
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Bit Code OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format PARALLEL, WORD
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC48,.27SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
Sample Rate 80 MHz
Sample and Hold / Track and Hold SAMPLE
Seated Height-Max 0.8 mm
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 7 mm

Alternate Parts for LTC2206CUK#TR

This table gives cross-reference parts and alternative options found for LTC2206CUK#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2206CUK#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LTC2206CUK#TRPBF LTC2206 - 16-Bit, 80Msps ADC; Package: QFN; Pins: 48; Temperature Range: 0°C to 70°C Linear Technology LTC2206CUK#TR vs LTC2206CUK#TRPBF
LTC2206IUK#PBF LTC2206 - 16-Bit, 80Msps ADC; Package: QFN; Pins: 48; Temperature Range: -40°C to 85°C Linear Technology LTC2206CUK#TR vs LTC2206IUK#PBF
LTC2206IUK#TRPBF 16-Bit, 80Msps ADC Analog Devices Inc LTC2206CUK#TR vs LTC2206IUK#TRPBF
LTC2206CUK#PBF 16-Bit, 80Msps ADC Analog Devices Inc LTC2206CUK#TR vs LTC2206CUK#PBF
LTC2206CUK ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC48 Analog Devices Inc LTC2206CUK#TR vs LTC2206CUK
LTC2206IUK#TRPBF LTC2206 - 16-Bit, 80Msps ADC; Package: QFN; Pins: 48; Temperature Range: -40°C to 85°C Linear Technology LTC2206CUK#TR vs LTC2206IUK#TRPBF
LTC2206IUK#PBF 16-Bit, 80Msps ADC Analog Devices Inc LTC2206CUK#TR vs LTC2206IUK#PBF
LTC2206CUK#PBF LTC2206 - 16-Bit, 80Msps ADC; Package: QFN; Pins: 48; Temperature Range: 0°C to 70°C Linear Technology LTC2206CUK#TR vs LTC2206CUK#PBF
LTC2206CUK#TR ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC48 Analog Devices Inc LTC2206CUK#TR vs LTC2206CUK#TR
LTC2206IUK LTC2206 - 16-Bit, 80Msps ADC; Package: QFN; Pins: 48; Temperature Range: -40°C to 85°C Linear Technology LTC2206CUK#TR vs LTC2206IUK
Part Number Description Manufacturer Compare
LTC2204C#TRPBF IC 1-CH 16-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC48, 7 X7 MM, LEAD FREE, PLASTIC, MO-220, QFN-48, Analog to Digital Converter Linear Technology LTC2206CUK#TR vs LTC2204C#TRPBF
LTC2206UK-14#TRPBF IC PROPRIETARY METHOD ADC, PQCC48, 7 X 7 MM, LEAD FREE, PLASTIC, MO-220WKKD-2, QFN-48, Analog to Digital Converter Linear Technology LTC2206CUK#TR vs LTC2206UK-14#TRPBF
LTC2207IUK#TR ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC48 Analog Devices Inc LTC2206CUK#TR vs LTC2207IUK#TR
LTC2205I IC 1-CH 16-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC48, 7 X7 MM, PLASTIC, MO-220, QFN-48, Analog to Digital Converter Linear Technology LTC2206CUK#TR vs LTC2205I
LTC2207IUK LTC2207 - 16-Bit, 105Msps ADC; Package: QFN; Pins: 48; Temperature Range: -40°C to 85°C Linear Technology LTC2206CUK#TR vs LTC2207IUK
LTC2202IUK#TRPBF LTC2202 - 16-Bit, 10Msps ADC; Package: QFN; Pins: 48; Temperature Range: -40°C to 85°C Linear Technology LTC2206CUK#TR vs LTC2202IUK#TRPBF
LTC2204I#PBF IC 1-CH 16-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC48, 7 X7 MM, LEAD FREE, PLASTIC, MO-220, QFN-48, Analog to Digital Converter Linear Technology LTC2206CUK#TR vs LTC2204I#PBF
LTC2202CUK#TR LTC2202 - 16-Bit, 10Msps ADC; Package: QFN; Pins: 48; Temperature Range: 0°C to 70°C Linear Technology LTC2206CUK#TR vs LTC2202CUK#TR
LTC2207IUK#TR LTC2207 - 16-Bit, 105Msps ADC; Package: QFN; Pins: 48; Temperature Range: -40°C to 85°C Linear Technology LTC2206CUK#TR vs LTC2207IUK#TR
LTC2205I#TR IC 1-CH 16-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC48, 7 X7 MM, PLASTIC, MO-220, QFN-48, Analog to Digital Converter Linear Technology LTC2206CUK#TR vs LTC2205I#TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC2206CUK#TR by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC2206CUK#TR by Linear Technology

  • Please alert me when LTC2206CUK#TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTC2206CUK#TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC2206CUK#TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTC2206CUK#TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC2206CUK#TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC2206CUK#TR by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: