Part Details for LTC2205IUK-14#PBF by Linear Technology
Overview of LTC2205IUK-14#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC2205IUK-14#PBF
LTC2205IUK-14#PBF CAD Models
LTC2205IUK-14#PBF Part Data Attributes
|
LTC2205IUK-14#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2205IUK-14#PBF
Linear Technology
LTC2205-14 - 14-Bit, 65Msps ADC; Package: QFN; Pins: 48; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, LEAD FREE, PLASTIC, MO-220WKKD-2, QFN-48 | |
Pin Count | 48 | |
Manufacturer Package Code | UK | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.3 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.25 V | |
Analog Input Voltage-Min | 1.5 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0092% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 65 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for LTC2205IUK-14#PBF
This table gives cross-reference parts and alternative options found for LTC2205IUK-14#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2205IUK-14#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2205IUK-14 | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC48 | LTC2205IUK-14#PBF vs LTC2205IUK-14 |
LTC2205CUK-14#TRPBF | Linear Technology | Check for Price | LTC2205-14 - 14-Bit, 65Msps ADC; Package: QFN; Pins: 48; Temperature Range: 0°C to 70°C | LTC2205IUK-14#PBF vs LTC2205CUK-14#TRPBF |
LTC2205CUK-14#PBF | Analog Devices Inc | Check for Price | 14-Bit, 65Msps ADC | LTC2205IUK-14#PBF vs LTC2205CUK-14#PBF |
LTC2205IUK-14#PBF | Analog Devices Inc | Check for Price | 14-Bit, 65Msps ADC | LTC2205IUK-14#PBF vs LTC2205IUK-14#PBF |
LTC2205CUK-14#TRPBF | Analog Devices Inc | Check for Price | 14-Bit, 65Msps ADC | LTC2205IUK-14#PBF vs LTC2205CUK-14#TRPBF |
LTC2205CUK-14 | Linear Technology | Check for Price | LTC2205-14 - 14-Bit, 65Msps ADC; Package: QFN; Pins: 48; Temperature Range: 0°C to 70°C | LTC2205IUK-14#PBF vs LTC2205CUK-14 |
LTC2205IUK-14#TRPBF | Analog Devices Inc | Check for Price | 14-Bit, 65Msps ADC | LTC2205IUK-14#PBF vs LTC2205IUK-14#TRPBF |
LTC2205CUK-14#PBF | Linear Technology | Check for Price | LTC2205-14 - 14-Bit, 65Msps ADC; Package: QFN; Pins: 48; Temperature Range: 0°C to 70°C | LTC2205IUK-14#PBF vs LTC2205CUK-14#PBF |