There are no models available for this part yet.
Overview of LTC2204I#TRPBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for LTC2204I#TRPBF by Linear Technology
Part Data Attributes for LTC2204I#TRPBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
QFN
|
Package Description
|
7 X7 MM, LEAD FREE, PLASTIC, MO-220, QFN-48
|
Pin Count
|
48
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.C.4
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
2.25 V
|
Analog Input Voltage-Min
|
1.5 V
|
Converter Type
|
ADC, PROPRIETARY METHOD
|
JESD-30 Code
|
S-PQCC-N48
|
JESD-609 Code
|
e3
|
Length
|
7 mm
|
Linearity Error-Max (EL)
|
0.0061%
|
Number of Analog In Channels
|
1
|
Number of Bits
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
OFFSET BINARY
|
Output Format
|
PARALLEL, 8 BITS
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
40 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
7 mm
|
Alternate Parts for LTC2204I#TRPBF
This table gives cross-reference parts and alternative options found for LTC2204I#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2204I#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2204CUK#PBF | 16-Bit, 40Msps ADC | Analog Devices Inc | LTC2204I#TRPBF vs LTC2204CUK#PBF |
LTC2204CUK#TRPBF | 16-Bit, 40Msps ADC | Analog Devices Inc | LTC2204I#TRPBF vs LTC2204CUK#TRPBF |
LTC2204CUK#TR | ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC48 | Analog Devices Inc | LTC2204I#TRPBF vs LTC2204CUK#TR |
LTC2204CUK#TR | LTC2204 - 16-Bit, 40Msps ADC; Package: QFN; Pins: 48; Temperature Range: 0°C to 70°C | Linear Technology | LTC2204I#TRPBF vs LTC2204CUK#TR |
LTC2204I#PBF | IC 1-CH 16-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC48, 7 X7 MM, LEAD FREE, PLASTIC, MO-220, QFN-48, Analog to Digital Converter | Linear Technology | LTC2204I#TRPBF vs LTC2204I#PBF |
LTC2204CUK#TRPBF | LTC2204 - 16-Bit, 40Msps ADC; Package: QFN; Pins: 48; Temperature Range: 0°C to 70°C | Linear Technology | LTC2204I#TRPBF vs LTC2204CUK#TRPBF |
LTC2204IUK | LTC2204 - 16-Bit, 40Msps ADC; Package: QFN; Pins: 48; Temperature Range: -40°C to 85°C | Linear Technology | LTC2204I#TRPBF vs LTC2204IUK |
LTC2204I#TR | IC 1-CH 16-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC48, 7 X7 MM, PLASTIC, MO-220, QFN-48, Analog to Digital Converter | Linear Technology | LTC2204I#TRPBF vs LTC2204I#TR |
LTC2204CUK#PBF | LTC2204 - 16-Bit, 40Msps ADC; Package: QFN; Pins: 48; Temperature Range: 0°C to 70°C | Linear Technology | LTC2204I#TRPBF vs LTC2204CUK#PBF |
LTC2204IUK#TR | ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC48 | Analog Devices Inc | LTC2204I#TRPBF vs LTC2204IUK#TR |