Part Details for LTC2202CUK#TRPBF by Analog Devices Inc
Overview of LTC2202CUK#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC2202CUK#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2202CUK#TRPBF-ND
|
DigiKey | IC ADC 16BIT PIPELINED 48QFN Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$40.2875 | Buy Now |
DISTI #
584-LTC2202CUK#TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-B, 10Msps ADC RoHS: Compliant | 0 |
|
$40.2800 | Order Now |
|
Analog Devices Inc | 16-B, 10Msps ADC Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$32.2300 / $45.8500 | Buy Now |
DISTI #
LTC2202CUKTRPBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2000 | 0 |
|
$41.6200 / $43.2600 | Buy Now |
Part Details for LTC2202CUK#TRPBF
LTC2202CUK#TRPBF CAD Models
LTC2202CUK#TRPBF Part Data Attributes
|
LTC2202CUK#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2202CUK#TRPBF
Analog Devices Inc
16-Bit, 10Msps ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 7 X 7 MM, LEAD FREE, PLASTIC, MO-220WKKD-2, QFN-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 05-08-1704 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0069% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 10 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for LTC2202CUK#TRPBF
This table gives cross-reference parts and alternative options found for LTC2202CUK#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2202CUK#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2202IUK#TRPBF | 16-Bit, 10Msps ADC | Analog Devices Inc | LTC2202CUK#TRPBF vs LTC2202IUK#TRPBF |
LTC2202C | IC 1-CH 16-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC48, 7 X 7 MM, PLASTIC, MO-220-WKKD-2, QFN-48, Analog to Digital Converter | Linear Technology | LTC2202CUK#TRPBF vs LTC2202C |
LTC2202C#TR | IC 1-CH 16-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC48, 7 X 7 MM, PLASTIC, MO-220-WKKD-2, QFN-48, Analog to Digital Converter | Linear Technology | LTC2202CUK#TRPBF vs LTC2202C#TR |
LTC2202CUK#TR | LTC2202 - 16-Bit, 10Msps ADC; Package: QFN; Pins: 48; Temperature Range: 0°C to 70°C | Linear Technology | LTC2202CUK#TRPBF vs LTC2202CUK#TR |
LTC2202IUK#PBF | 16-Bit, 10Msps ADC | Analog Devices Inc | LTC2202CUK#TRPBF vs LTC2202IUK#PBF |
LTC2202IUK | LTC2202 - 16-Bit, 10Msps ADC; Package: QFN; Pins: 48; Temperature Range: -40°C to 85°C | Linear Technology | LTC2202CUK#TRPBF vs LTC2202IUK |
LTC2202IUK#TRPBF | LTC2202 - 16-Bit, 10Msps ADC; Package: QFN; Pins: 48; Temperature Range: -40°C to 85°C | Linear Technology | LTC2202CUK#TRPBF vs LTC2202IUK#TRPBF |
LTC2202IUK#TR | LTC2202 - 16-Bit, 10Msps ADC; Package: QFN; Pins: 48; Temperature Range: -40°C to 85°C | Linear Technology | LTC2202CUK#TRPBF vs LTC2202IUK#TR |
LTC2202CUK#PBF | LTC2202 - 16-Bit, 10Msps ADC; Package: QFN; Pins: 48; Temperature Range: 0°C to 70°C | Linear Technology | LTC2202CUK#TRPBF vs LTC2202CUK#PBF |
LTC2202I#TR | IC 1-CH 16-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC48, 7 X 7 MM, PLASTIC, MO-220-WKKD-2, QFN-48, Analog to Digital Converter | Linear Technology | LTC2202CUK#TRPBF vs LTC2202I#TR |