-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, 65Msps Low Power Quad ADCs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2172IUKG-12#PBF-ND
|
DigiKey | IC ADC 12BIT PIPELINED 52QFN Min Qty: 1 Lead time: 13 Weeks Container: Tube |
52 In Stock |
|
$62.1004 / $72.5300 | Buy Now |
DISTI #
584-C2172IUKG-12PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 12-B, 65Msps L Pwr 4x ADCs RoHS: Compliant | 43 |
|
$61.1800 / $72.5200 | Buy Now |
|
Analog Devices Inc | 12-B, 65Msps L Pwr 4x ADCs Min Qty: 1 Package Multiple: 45 | 101 |
|
$44.8800 / $72.5300 | Buy Now |
|
Ameya Holding Limited | IC ADC 12BIT SER/PAR 65M 52-QFN | 101 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2172IUKG-12#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2172IUKG-12#PBF
Analog Devices Inc
12-Bit, 65Msps Low Power Quad ADCs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 7 X 8 MM, LEAD FREE, PLASTIC, QFN-52 | |
Pin Count | 52 | |
Manufacturer Package Code | 05-08-1729 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PQCC-N52 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 65 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for LTC2172IUKG-12#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2172IUKG-12#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2172CUKG-12#PBF | LTC2172-12 - 12-Bit, 65Msps Low Power Quad ADCs; Package: QFN; Pins: 52; Temperature Range: 0°C to 70°C | Linear Technology | LTC2172IUKG-12#PBF vs LTC2172CUKG-12#PBF |
LTC2172IUKG-12#TRPBF | LTC2172-12 - 12-Bit, 65Msps Low Power Quad ADCs; Package: QFN; Pins: 52; Temperature Range: -40°C to 85°C | Linear Technology | LTC2172IUKG-12#PBF vs LTC2172IUKG-12#TRPBF |
LTC2172CUKG-12#TRPBF | LTC2172-12 - 12-Bit, 65Msps Low Power Quad ADCs; Package: QFN; Pins: 52; Temperature Range: 0°C to 70°C | Linear Technology | LTC2172IUKG-12#PBF vs LTC2172CUKG-12#TRPBF |
LTC2172CUKG-12#TRPBF | 12-Bit, 65Msps Low Power Quad ADCs | Analog Devices Inc | LTC2172IUKG-12#PBF vs LTC2172CUKG-12#TRPBF |
LTC2172IUKG-12#TRPBF | 12-Bit, 65Msps Low Power Quad ADCs | Analog Devices Inc | LTC2172IUKG-12#PBF vs LTC2172IUKG-12#TRPBF |
LTC2172IUKG-12#PBF | LTC2172-12 - 12-Bit, 65Msps Low Power Quad ADCs; Package: QFN; Pins: 52; Temperature Range: -40°C to 85°C | Linear Technology | LTC2172IUKG-12#PBF vs LTC2172IUKG-12#PBF |