-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10µA Supply Current, Low IB, Zero-Drift Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2067HMS8#PBF | Analog Devices | 10#A Dual Channel, Low IB, Zer | |
LTC2067HMS8#TRPBF | Analog Devices | 10#A Dual Channel, Low IB, Zer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2284
|
Newark | Op-Amp, 100Khz, -40 To 125Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:100Khz, Supply Voltage Range:1.7V To 5.25V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Zero Drift, Input Offset Voltage:1Μv Rohs Compliant: Yes |Analog Devices LTC2067HMS8#PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 860 |
|
$3.7300 / $5.9600 | Buy Now |
DISTI #
505-LTC2067HMS8#PBF-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
201 In Stock |
|
$2.7875 / $7.1800 | Buy Now |
DISTI #
584-LTC2067HMS8#PBF
|
Mouser Electronics | Operational Amplifiers - Op Amps 10#A Dual Channel, Low IB, Zero-Drift Op RoHS: Compliant | 729 |
|
$2.7800 / $5.9600 | Buy Now |
DISTI #
V99:2348_22329051
|
Arrow Electronics | Op Amp Dual Auto Zero/Chopper R-R I/O 5.25V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1812 | Americas - 1 |
|
$0.5457 / $2.8682 | Buy Now |
|
Analog Devices Inc | 10?A Dual Channel, Low IB, Zer Package Multiple: 50 | 8641 |
|
$2.7875 / $7.1800 | Buy Now |
DISTI #
LTC2067HMS8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 200 | 0 |
|
$2.8800 / $3.1600 | Buy Now |
DISTI #
C1S103101434748
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant | 1 |
|
$2.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2067HMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2067HMS8#PBF
Analog Devices Inc
10µA Supply Current, Low IB, Zero-Drift Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 103 dB | |
Common-mode Reject Ratio-Nom | 123 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 17500 V/us | |
Supply Current-Max | 0.04 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 100 | |
Voltage Gain-Min | 398107 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC2067HMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2067HMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2067HMS8#TRPBF | 10µA Supply Current, Low IB, Zero-Drift Operational Amplifier | Analog Devices Inc | LTC2067HMS8#PBF vs LTC2067HMS8#TRPBF |
LTC2067IMS8#PBF | 10µA Supply Current, Low IB, Zero-Drift Operational Amplifier | Analog Devices Inc | LTC2067HMS8#PBF vs LTC2067IMS8#PBF |
LTC2067IMS8#TRPBF | 10µA Supply Current, Low IB, Zero-Drift Operational Amplifier | Analog Devices Inc | LTC2067HMS8#PBF vs LTC2067IMS8#TRPBF |