Part Details for LTC2065IUD#TRPBF by Analog Devices Inc
Overview of LTC2065IUD#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2065IUD#TRPBF | Analog Devices | 2uA Quad, Low IB, Zero-Drift O | |
LTC2065IUD#PBF | Analog Devices | 2uA Quad, Low IB, Zero-Drift O | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC2065IUD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
161-LTC2065IUD#TRPBFTR-ND
|
DigiKey | IC OPAMP ZER-DRIFT 4CIRC 16QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3625 | Buy Now |
DISTI #
584-LTC2065IUD#TRPBF
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad 2 A Supply Current, Low IB, Zero-Drift Operational Amplifiers RoHS: Compliant | 0 |
|
$3.6200 | Order Now |
|
Analog Devices Inc | 2uA Quad, Low IB, Zero-Drift O Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.6900 / $3.3625 | Buy Now |
DISTI #
LTC2065IUDTRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.4800 / $3.6100 | Buy Now |
Part Details for LTC2065IUD#TRPBF
LTC2065IUD#TRPBF CAD Models
LTC2065IUD#TRPBF Part Data Attributes
|
LTC2065IUD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2065IUD#TRPBF
Analog Devices Inc
2µA Supply Current, Low IB, Zero-Drift Operational Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1782 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2020-03-26 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 103 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | S-PQCC-N16 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Power | NO | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 3500 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 20 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for LTC2065IUD#TRPBF
This table gives cross-reference parts and alternative options found for LTC2065IUD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2065IUD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2065IUD#PBF | 2µA Supply Current, Low IB, Zero-Drift Operational Amplifiers | Analog Devices Inc | LTC2065IUD#TRPBF vs LTC2065IUD#PBF |
LTC2065HUD#TRMPBF | LTC2065HUD#TRMPBF | Analog Devices Inc | LTC2065IUD#TRPBF vs LTC2065HUD#TRMPBF |
LTC2065HUD#PBF | 2µA Supply Current, Low IB, Zero-Drift Operational Amplifiers | Analog Devices Inc | LTC2065IUD#TRPBF vs LTC2065HUD#PBF |