-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36V, Low Noise Zero-Drift Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2268
|
Newark | Op-Amp, 2.5Mhz, -40 To 125Deg C, Msop-Ep, No. Of Channels:2Channels, Gain Bandwidth Product:2.5Mhz, Supply Voltage Range:4.75V To 36V, Ic Case/Package:Msop-Ep, No. Of Pins:12Pins, Amplifier Type:Zero Drift, Input Bias Current:30Pa Rohs Compliant: Yes |Analog Devices LTC2058HMSE#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 181 |
|
$4.5200 / $6.4900 | Buy Now |
DISTI #
LTC2058HMSE#PBF-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2CIRC 12MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
339 In Stock |
|
$3.1299 / $6.2400 | Buy Now |
DISTI #
584-LTC2058HMSE#PBF
|
Mouser Electronics | Operational Amplifiers - Op Amps 36V, Low Noise Zero-Drift Op Amp RoHS: Compliant | 490 |
|
$3.1200 / $6.2300 | Buy Now |
|
Analog Devices Inc | 36V, Low Noise Zero-Drift Op A Min Qty: 1 Package Multiple: 37 | 8356 |
|
$2.3300 / $6.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2058HMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2058HMSE#PBF
Analog Devices Inc
36V, Low Noise Zero-Drift Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1666 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0045 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 118 dB | |
Common-mode Reject Ratio-Nom | 150 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5 µV | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1.6 V/us | |
Supply Current-Max | 3.1 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 2500 | |
Voltage Gain-Min | 1000000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC2058HMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2058HMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2058IMSE#TRPBF | 36V, Low Noise Zero-Drift Operational Amplifier | Analog Devices Inc | LTC2058HMSE#PBF vs LTC2058IMSE#TRPBF |
LTC2058HMSE#TRPBF | 36V, Low Noise Zero-Drift Operational Amplifier | Analog Devices Inc | LTC2058HMSE#PBF vs LTC2058HMSE#TRPBF |
LTC2058IMSE#PBF | 36V, Low Noise Zero-Drift Operational Amplifier | Analog Devices Inc | LTC2058HMSE#PBF vs LTC2058IMSE#PBF |