LTC2055CMS8#TRPBF
Description: Dual Micropower Zero-Drift Operational Amplifiers

Overview of LTC2055CMS8#TRPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2055CMS8#TRPBF Analog Devices 2x uP Zero-Drift Op Amps
LTC2055CMS8#PBF Analog Devices 2x uP Zero-Drift Op Amps
LT6654AIS6-1.25#TRPBF Analog Devices Prec Wide S Hi Out Drv L N Ref

Price & Stock for LTC2055CMS8#TRPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 50AK2257
Newark Op-Amp, 500Khz, 0 To 70Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:500Khz, Supply Voltage Range:2.7V To 6V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Zero Drift, Input Offset Voltage:0.5µv Rohs Compliant: Yes |Analog Devices LTC2055CMS8#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2093
  • 1 $5.7800
  • 10 $4.9100
  • 25 $4.6900
  • 50 $4.4700
  • 100 $4.2500
  • 250 $4.0300
  • 500 $3.6200
  • 1,000 $3.0500
$3.0500 / $5.7800 Buy Now
DISTI # LTC2055CMS8#TRPBFCT-ND
DigiKey IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 16000
In Stock
  • 1 $7.0100
  • 10 $4.7670
  • 25 $4.1864
  • 100 $3.5362
  • 250 $3.2208
  • 500 $3.0286
  • 1,000 $2.8689
  • 2,500 $2.7000
$2.7000 / $7.0100 Buy Now
DISTI # 584-LTC2055CMS8TRPBF
Mouser Electronics Precision Amplifiers 2x uP Zero-Drift Op Amps RoHS: Compliant 4909
  • 1 $5.7800
  • 10 $4.1900
  • 100 $3.5400
  • 250 $3.2200
  • 500 $3.0300
  • 1,000 $2.8700
  • 2,500 $2.6700
$2.6700 / $5.7800 Buy Now
Analog Devices Inc 2x uP Zero-Drift Op Amps Min Qty: 1 Package Multiple: 2500 5700
  • 1 $7.0100
  • 10 $4.7670
  • 25 $4.1864
  • 100 $3.5362
  • 250 $3.2208
  • 500 $3.0286
  • 1,000 $2.8689
  • 2,500 $2.7000
$2.7000 / $7.0100 Buy Now
DISTI # LTC2055CMS8TRPB
Richardson RFPD AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 0
  • 2,500 $2.9000
  • 5,000 $2.7800
$2.7800 / $2.9000 Buy Now
Chip 1 Exchange INSTOCK 284
RFQ

CAD Models for LTC2055CMS8#TRPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC2055CMS8#TRPBF by Analog Devices Inc

LTC2055CMS8#TRPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
LEAD FREE, PLASTIC, MSOP-8
Pin Count
8
Manufacturer Package Code
05-08-1660
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.00015 µA
Common-mode Reject Ratio-Nom
130 dB
Input Offset Voltage-Max
3 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Slew Rate-Nom
0.5 V/us
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
500
Width
3 mm
Want to compare parts?
  1. LTC2055CMS8#TRPBF
    Analog Devices Inc
    Dual Micropower Zero-Drift Operational Amplifiers
    VS

Alternate Parts for LTC2055CMS8#TRPBF

This table gives cross-reference parts and alternative options found for LTC2055CMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2055CMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC2055CMS8 LTC2055 - Dual Micropower Zero-Drift Operational Amplifiers; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC2055CMS8#TRPBF vs LTC2055CMS8
LTC2055CMS8#PBF LTC2055 - Dual Micropower Zero-Drift Operational Amplifiers; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC2055CMS8#TRPBF vs LTC2055CMS8#PBF
LTC2055CMS8 Operational Amplifier, 2 Func, 3uV Offset-Max, CMOS, PDSO8 Analog Devices Inc LTC2055CMS8#TRPBF vs LTC2055CMS8
LTC2055CMS8#TR LTC2055 - Dual Micropower Zero-Drift Operational Amplifiers; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC2055CMS8#TRPBF vs LTC2055CMS8#TR
Part Number Description Manufacturer Compare
LTC2055HDD#PBF Dual Micropower Zero-Drift Operational Amplifiers Analog Devices Inc LTC2055CMS8#TRPBF vs LTC2055HDD#PBF
LTC2055IMS8 Operational Amplifier, 2 Func, 3uV Offset-Max, CMOS, PDSO8 Analog Devices Inc LTC2055CMS8#TRPBF vs LTC2055IMS8
LTC2055CMS8 LTC2055 - Dual Micropower Zero-Drift Operational Amplifiers; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC2055CMS8#TRPBF vs LTC2055CMS8
LTC2055CDD#PBF LTC2055 - Dual Micropower Zero-Drift Operational Amplifiers; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC2055CMS8#TRPBF vs LTC2055CDD#PBF
LTC2055IDD#PBF Dual Micropower Zero-Drift Operational Amplifiers Analog Devices Inc LTC2055CMS8#TRPBF vs LTC2055IDD#PBF
LTC2055IDD LTC2055 - Dual Micropower Zero-Drift Operational Amplifiers; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC2055CMS8#TRPBF vs LTC2055IDD
LTC2055HDD Operational Amplifier, 2 Func, 3uV Offset-Max, CMOS, PDSO8 Analog Devices Inc LTC2055CMS8#TRPBF vs LTC2055HDD
LTC2055CMS8#TR LTC2055 - Dual Micropower Zero-Drift Operational Amplifiers; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC2055CMS8#TRPBF vs LTC2055CMS8#TR
LTC2055CMS8#PBF LTC2055 - Dual Micropower Zero-Drift Operational Amplifiers; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC2055CMS8#TRPBF vs LTC2055CMS8#PBF
LTC2055HMS8 Operational Amplifier, 2 Func, 3uV Offset-Max, CMOS, PDSO8 Analog Devices Inc LTC2055CMS8#TRPBF vs LTC2055HMS8

Related Parts for LTC2055CMS8#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC2055CMS8#TRPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC2055CMS8#TRPBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC2055CMS8#TRPBF would you like to use for your alert(s)?
  • Please alert me when LTC2055CMS8#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC2055CMS8#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC2055CMS8#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC2055CMS8#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC2055CMS8#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC2055CMS8#TRPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: