Part Details for LTC2054HVHS5#PBF by Linear Technology
Overview of LTC2054HVHS5#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC2054HVHS5#PBF
LTC2054HVHS5#PBF CAD Models
LTC2054HVHS5#PBF Part Data Attributes
|
LTC2054HVHS5#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2054HVHS5#PBF
Linear Technology
LTC2054 - Single Micropower Zero-Drift Operational Amplifiers; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | VSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Common-mode Reject Ratio-Min | 115 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Current-Max (IIO) | 0.0007 µA | |
Input Offset Voltage-Max | 5 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 0.215 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Min | 120 | |
Width | 1.62 mm |
Alternate Parts for LTC2054HVHS5#PBF
This table gives cross-reference parts and alternative options found for LTC2054HVHS5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2054HVHS5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2054HVHS5#TRMPBF | Linear Technology | Check for Price | LTC2054 - Single Micropower Zero-Drift Operational Amplifiers; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C | LTC2054HVHS5#PBF vs LTC2054HVHS5#TRMPBF |
LTC2054HVHS5 | Linear Technology | Check for Price | LTC2054 - Single Micropower Zero-Drift Operational Amplifiers; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C | LTC2054HVHS5#PBF vs LTC2054HVHS5 |
LTC2054HVHS5#PBF | Analog Devices Inc | Check for Price | Single Micropower Zero-Drift Operational Amplifiers | LTC2054HVHS5#PBF vs LTC2054HVHS5#PBF |
LTC2054HVHS5#TRMPBF | Analog Devices Inc | $3.9365 | Single Micropower Zero-Drift Operational Amplifiers | LTC2054HVHS5#PBF vs LTC2054HVHS5#TRMPBF |
LTC2054HVHS5 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, PDSO5 | LTC2054HVHS5#PBF vs LTC2054HVHS5 |
LTC2054HVHS5#TRPBF | Analog Devices Inc | Check for Price | Single Micropower Zero-Drift Operational Amplifiers | LTC2054HVHS5#PBF vs LTC2054HVHS5#TRPBF |