LTC2053CDD#TRPBF
Description: Precision, Rail-to-Rail, Zero-Drift, Resistor-Programmable Instrumentation Amplifier

Overview of LTC2053CDD#TRPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2053CDD#TRPBF Analog Devices Prec, R2R, Zero-Drift, Res-Pro
LTC2053CDD#PBF Analog Devices Prec, R2R, Zero-Drift, Res-Pro
LT6654AIS6-1.25#TRPBF Analog Devices Prec Wide S Hi Out Drv L N Ref

Price & Stock for LTC2053CDD#TRPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 505-LTC2053CDD#TRPBFCT-ND
DigiKey IC OPAMP ZERO-DRIFT 1 CIRC 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $11.7000
  • 2,500 $5.2750
$5.2750 / $11.7000 Buy Now
DISTI # 584-LTC2053CDD#TRPBF
Mouser Electronics Instrumentation Amplifiers Prec, R2R, Zero-Drift, Res-Progmable Ins RoHS: Compliant 0
  • 2,500 $5.7000
$5.7000 Order Now
Analog Devices Inc Prec, R2R, Zero-Drift, Res-Pro Min Qty: 2500 Package Multiple: 2500 5000
  • 1 $11.7000
  • 1,000 $4.2200
  • 2,500 $5.2750
$4.2200 / $11.7000 Buy Now
DISTI # LTC2053CDDTRPBF
Richardson RFPD AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 2500 0
  • 2,500 $5.6600
  • 5,000 $5.4500
$5.4500 / $5.6600 Buy Now

CAD Models for LTC2053CDD#TRPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC2053CDD#TRPBF by Analog Devices Inc

LTC2053CDD#TRPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8
Pin Count
8
Manufacturer Package Code
05-08-1698
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Amplifier Type
INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB)
0.01 µA
Bandwidth (3dB)-Nom
0.2 MHz
Common-mode Reject Ratio-Min
105 dB
Input Offset Current-Max (IIO)
0.003 µA
Input Offset Voltage-Max
20 µV
JESD-30 Code
S-PDSO-N8
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-5.5 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Non-linearity-Max
0.001%
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Slew Rate-Nom
0.2 V/us
Supply Voltage Limit-Max
5.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. LTC2053CDD#TRPBF
    Analog Devices Inc
    Precision, Rail-to-Rail, Zero-Drift, Resistor-Programmable Instrumentation Amplifier
    VS

Alternate Parts for LTC2053CDD#TRPBF

This table gives cross-reference parts and alternative options found for LTC2053CDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2053CDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC2053IDD#TRPBF Precision, Rail-to-Rail, Zero-Drift, Resistor-Programmable Instrumentation Amplifier Analog Devices Inc LTC2053CDD#TRPBF vs LTC2053IDD#TRPBF
LTC2053IDD#PBF Precision, Rail-to-Rail, Zero-Drift, Resistor-Programmable Instrumentation Amplifier Analog Devices Inc LTC2053CDD#TRPBF vs LTC2053IDD#PBF
Part Number Description Manufacturer Compare
LTC2053HMS8#TRPBF Precision, Rail-to-Rail, Zero-Drift, Resistor-Programmable Instrumentation Amplifier Analog Devices Inc LTC2053CDD#TRPBF vs LTC2053HMS8#TRPBF
LTC2053IDD#PBF Precision, Rail-to-Rail, Zero-Drift, Resistor-Programmable Instrumentation Amplifier Analog Devices Inc LTC2053CDD#TRPBF vs LTC2053IDD#PBF
LTC2053CMS8#PBF Precision, Rail-to-Rail, Zero-Drift, Resistor-Programmable Instrumentation Amplifier Analog Devices Inc LTC2053CDD#TRPBF vs LTC2053CMS8#PBF
LTC2053IMS8#PBF Precision, Rail-to-Rail, Zero-Drift, Resistor-Programmable Instrumentation Amplifier Analog Devices Inc LTC2053CDD#TRPBF vs LTC2053IMS8#PBF
LTC2053HMS8 Instrumentation Amplifier, 1 Func, 20uV Offset-Max, PDSO8 Analog Devices Inc LTC2053CDD#TRPBF vs LTC2053HMS8
LTC2053IMS8#TR Instrumentation Amplifier, 1 Func, 20uV Offset-Max, PDSO8 Analog Devices Inc LTC2053CDD#TRPBF vs LTC2053IMS8#TR
LTC2053HDD#TRPBF Precision, Rail-to-Rail, Zero-Drift, Resistor-Programmable Instrumentation Amplifier Analog Devices Inc LTC2053CDD#TRPBF vs LTC2053HDD#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC2053CDD#TRPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC2053CDD#TRPBF by Analog Devices Inc

  • Please alert me when LTC2053CDD#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC2053CDD#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC2053CDD#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC2053CDD#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC2053CDD#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC2053CDD#TRPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: