Part Details for LTC2052HVCS#TRPBF by Analog Devices Inc
Overview of LTC2052HVCS#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC2052HVCS#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2052HVCS#TRPBFCT-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 4 CIRC 14SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3914 In Stock |
|
$7.3302 / $12.0300 | Buy Now |
DISTI #
584-LTC2052HVCSTRPBF
|
Mouser Electronics | Precision Amplifiers 4x Zero-Drift Op Amps RoHS: Compliant | 0 |
|
$7.2600 | Order Now |
|
Analog Devices Inc | 4x Zero-Drift Op Amps Min Qty: 1 Package Multiple: 2500 | 8283 |
|
$7.3302 / $12.0300 | Buy Now |
Part Details for LTC2052HVCS#TRPBF
LTC2052HVCS#TRPBF CAD Models
LTC2052HVCS#TRPBF Part Data Attributes
|
LTC2052HVCS#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2052HVCS#TRPBF
Analog Devices Inc
Quad Zero-Drift Operational Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1610 (S14) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 3 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Width | 3.9 mm |
Alternate Parts for LTC2052HVCS#TRPBF
This table gives cross-reference parts and alternative options found for LTC2052HVCS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2052HVCS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2052HVCS#TR | LTC2052 - Quad Zero-Drift Operational Amplifiers; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LTC2052HVCS#TRPBF vs LTC2052HVCS#TR |
LTC2052HVIS#TRPBF | Quad Zero-Drift Operational Amplifiers | Analog Devices Inc | LTC2052HVCS#TRPBF vs LTC2052HVIS#TRPBF |
LTC2052HVIS#TR | LTC2052 - Quad Zero-Drift Operational Amplifiers; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LTC2052HVCS#TRPBF vs LTC2052HVIS#TR |
LTC2052HVCS#TR | Operational Amplifier, 4 Func, 3uV Offset-Max, CMOS, PDSO14 | Analog Devices Inc | LTC2052HVCS#TRPBF vs LTC2052HVCS#TR |
LTC2052HVCS#TRPBF | LTC2052 - Quad Zero-Drift Operational Amplifiers; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LTC2052HVCS#TRPBF vs LTC2052HVCS#TRPBF |
LTC2052HVIS#TR | Operational Amplifier, 4 Func, 3uV Offset-Max, CMOS, PDSO14 | Analog Devices Inc | LTC2052HVCS#TRPBF vs LTC2052HVIS#TR |
LTC2052HVIS#TRPBF | LTC2052 - Quad Zero-Drift Operational Amplifiers; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LTC2052HVCS#TRPBF vs LTC2052HVIS#TRPBF |