Part Details for LTC2052CGN by Analog Devices Inc
Overview of LTC2052CGN by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2052CGN#TRPBF | Analog Devices | 4x Zero-Drift Op Amps | |
LTC2052CGN#PBF | Analog Devices | 4x Zero-Drift Op Amps |
Part Details for LTC2052CGN
LTC2052CGN CAD Models
LTC2052CGN Part Data Attributes
|
LTC2052CGN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2052CGN
Analog Devices Inc
Operational Amplifier, 4 Func, 3uV Offset-Max, CMOS, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 3 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 3000 | |
Width | 3.9 mm |
Alternate Parts for LTC2052CGN
This table gives cross-reference parts and alternative options found for LTC2052CGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2052CGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2052CGN#TR | Operational Amplifier, 4 Func, 3uV Offset-Max, CMOS, PDSO16 | Analog Devices Inc | LTC2052CGN vs LTC2052CGN#TR |
LTC2052CGN#TR | LTC2052 - Quad Zero-Drift Operational Amplifiers; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2052CGN vs LTC2052CGN#TR |
LTC2052CGN#TRPBF | LTC2052 - Quad Zero-Drift Operational Amplifiers; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2052CGN vs LTC2052CGN#TRPBF |
LTC2052CGN#PBF | LTC2052 - Quad Zero-Drift Operational Amplifiers; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2052CGN vs LTC2052CGN#PBF |
LTC2052CGN#TRPBF | Quad Zero-Drift Operational Amplifiers | Analog Devices Inc | LTC2052CGN vs LTC2052CGN#TRPBF |
LTC2052CGN#PBF | Quad Zero-Drift Operational Amplifiers | Analog Devices Inc | LTC2052CGN vs LTC2052CGN#PBF |